Part Details for NLV74LVX8051DTR2G by onsemi
Overview of NLV74LVX8051DTR2G by onsemi
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NLV74LVX8051DTR2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11X3659
|
Newark | Analogue Mux/Demux, 8:1, -55 To 85Deg C, Ic Function:Analog Multiplexer/Demultiplexer, Power Supply Type:Single Supply, Supply Voltage Range:2.5V To 6V, Ic Case/Package:Tssop, No. Of Pins:16Pins, No. Of Channels:1Channels Rohs Compliant: Yes |Onsemi NLV74LVX8051DTR2G Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4200 / $0.5680 | Buy Now |
DISTI #
488-NLV74LVX8051DTR2GCT-ND
|
DigiKey | IC MUX 8:1 25OHM 16TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2500 In Stock |
|
$0.4133 / $1.1000 | Buy Now |
DISTI #
NLV74LVX8051DTR2G
|
Avnet Americas | LOG CMOS MLTIPLXR 8CHAN - Tape and Reel (Alt: NLV74LVX8051DTR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
RFQ | |
|
Rochester Electronics | MC74LVX8051 - LOG CMOS MLTIPLXR 8CHAN RoHS: Compliant Status: Active Min Qty: 1 | 7500 |
|
$0.4091 / $0.4813 | Buy Now |
DISTI #
NLV74LVX8051DTR2G
|
Avnet Americas | LOG CMOS MLTIPLXR 8CHAN - Tape and Reel (Alt: NLV74LVX8051DTR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
RFQ | |
DISTI #
3614481
|
Farnell | ANALOGUE MUX/DEMUX, 8: 1, -55 TO 85DEG C RoHS: Compliant Min Qty: 2500 Lead time: 7 Weeks, 1 Days Container: Reel | 0 |
|
$0.5069 | Buy Now |
Part Details for NLV74LVX8051DTR2G
NLV74LVX8051DTR2G CAD Models
NLV74LVX8051DTR2G Part Data Attributes:
|
NLV74LVX8051DTR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NLV74LVX8051DTR2G
onsemi
Analog Multiplexer/Demultiplexer (Mux/Demux) Analog Multiplexer/Demultiplexer, 2500-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Package Description | TSSOP-16 | |
Manufacturer Package Code | 948F-01 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Analog IC - Other Type | SINGLE-ENDED MULTIPLEXER | |
Input Voltage-Max | 6 V | |
Input Voltage-Min | ||
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 8 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Off-state Isolation-Nom | 37 dB | |
On-state Resistance Match-Nom | 25 Ω | |
On-state Resistance-Max (Ron) | 50 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max (Isup) | 0.16 mA | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Switch-off Time-Max | 30 ns | |
Switch-on Time-Max | 30 ns | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |