NLW25-50
Cornell Dubilier Electronics Inc
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 75% +Tol, 10% -Tol, 25uF, Through Hole Mount, AXIAL LEADED

Overview of NLW25-50 by Cornell Dubilier Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 12 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for NLW25-50 by Cornell Dubilier Electronics Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 15F1145
Newark Aluminum Electrolytic Capacitor 25Uf, 50V, 20%, Axial, Capacitance:25µf, Voltage(Dc):50V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:1000 Hours @ 105°C, Polarity:Polar, Lead Spacing:-, Esr:8Ohm Rohs Compliant: Yes |Cornell Dubilier NLW25-50 RoHS: Compliant Min Qty: 550 Package Multiple: 1 Date Code: 0 Container: Bulk 0
Buy Now
DISTI # 338-3581-ND
DigiKey CAP ALUM 25UF 50V AXIAL TH Min Qty: 1 Lead time: 26 Weeks Container: Bulk 3
In Stock
  • 1 $8.9300
$8.9300 Buy Now
Onlinecomponents.com Cap Aluminum Lytic 25uF 50V -10% to 75% (8.636 X 20.574mm) Axial 8 Ohm 90mA 1000h 105°C RoHS: Compliant 23 Partner Stock
  • 5 $11.9500
  • 25 $11.7800
  • 50 $11.6000
  • 100 $11.4200
  • 138 $11.2600
  • 275 $6.9600
  • 413 $5.5000
  • 550 $5.3900
$5.3900 / $11.9500 Buy Now
Bristol Electronics   79
RFQ
Bristol Electronics   Min Qty: 1 75
  • 1 $6.7200
  • 5 $4.3680
  • 13 $3.3600
  • 39 $3.1362
$3.1362 / $6.7200 Buy Now
Bristol Electronics   18
RFQ
Quest Components Capacitor, Aluminium, 25uf, 50V, 75±% 60
  • 1 $9.0000
  • 5 $4.5000
  • 45 $4.2000
$4.2000 / $9.0000 Buy Now
Quest Components Capacitor, Aluminium, 25uf, 50V, 75±% 30
  • 1 $4.2900
  • 3 $2.8600
  • 10 $2.1450
$2.1450 / $4.2900 Buy Now
Quest Components Capacitor, Aluminium, 25uf, 50V, 75±% 4
  • 1 $9.5400
  • 2 $7.9500
  • 4 $6.9960
$6.9960 / $9.5400 Buy Now
Quest Components Capacitor, Aluminium, 25uf, 50V, 75±% 1
  • 1 $8.1825
  • 2 $6.8188
$6.8188 / $8.1825 Buy Now
DISTI # C1S154100024706
Chip1Stop Cap Aluminum Lytic 25uF 50V -10% to 75% (8.636 X 20.574mm) Axial 8 Ohm 90mA 1000h 105C RoHS: Compliant 23
  • 10 $12.1000
$12.1000 Buy Now
Master Electronics Cap Aluminum Lytic 25uF 50V -10% to 75% (8.636 X 20.574mm) Axial 8 Ohm 90mA 1000h 105°C RoHS: Compliant 23 Partner Stock
  • 5 $11.9500
  • 25 $11.7800
  • 50 $11.6000
  • 100 $11.4200
  • 138 $11.2600
  • 275 $6.9600
  • 413 $5.5000
  • 550 $5.3900
$5.3900 / $11.9500 Buy Now

CAD Models for NLW25-50 by Cornell Dubilier Electronics Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for NLW25-50 by Cornell Dubilier Electronics Inc

NLW25-50
Cornell Dubilier Electronics Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
CORNELL DUBILIER ELECTRONICS INC
Package Description
AXIAL LEADED
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8532.22.00.20
Samacsys Manufacturer
Cornell Dubilier
Capacitance
25 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
8.636 mm
Dielectric Material
ALUMINUM (WET)
ESR
8000 mΩ
JESD-609 Code
e3
Leakage Current
0.0091 mA
Length
20.574 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Package Shape
TUBULAR PACKAGE
Package Style
Axial
Polarity
POLARIZED
Positive Tolerance
75%
Rated (DC) Voltage (URdc)
50 V
Ripple Current
40.5 mA
Surface Mount
NO
Terminal Finish
TIN
Terminal Shape
WIRE
Want to compare parts?
  1. NLW25-50
    Cornell Dubilier Electronics Inc
    Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 75% +Tol, 10% -Tol, 25uF, Through Hole Mount, AXIAL LEADED
    VS

Related Parts for NLW25-50

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NLW25-50 by Cornell Dubilier Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NLW25-50 by Cornell Dubilier Electronics Inc

Select Manufacturer
Which Manufacturer of NLW25-50 would you like to use for your alert(s)?
  • Please alert me when NLW25-50 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NLW25-50 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NLW25-50 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NLW25-50 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NLW25-50.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NLW25-50 by Cornell Dubilier Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: