Part Details for NLW3R400 (ALTERNATE: NLW3R400) by Siemens
Overview of NLW3R400 (ALTERNATE: NLW3R400) by Siemens
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NLW3R400 (ALTERNATE: NLW3R400)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72779169
|
RS | BREAKER VL 400A 100PCT LI 3P 35K B , NLW3R400 | Siemens NLW3R400 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$27,054.8500 / $28,478.7900 | RFQ |