Part Details for NM-212-015-161-JCAB by AirBorn Inc
Overview of NM-212-015-161-JCAB by AirBorn Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for NM-212-015-161-JCAB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
479-NM21215161JCAB
|
Mouser Electronics | Rectangular MIL Spec Connectors CONNECTOR, NANO RoHS: Compliant | 0 |
|
$363.5500 / $392.3600 | Order Now |
DISTI #
NM-212-015-161-JCAB
|
TTI | Rectangular MIL Spec Connectors CONNECTOR, NANO Min Qty: 4 Package Multiple: 1 Container: Each | Americas - 0 |
|
$129.6700 / $388.4400 | Buy Now |
DISTI #
ABNNM-212-015-161-JCAB
|
Interstate Connecting Components | Straight Plug | 0 |
|
$157.7620 / $405.3914 | Buy Now |
Part Details for NM-212-015-161-JCAB
NM-212-015-161-JCAB CAD Models
NM-212-015-161-JCAB Part Data Attributes
|
NM-212-015-161-JCAB
AirBorn Inc
Buy Now
Datasheet
|
Compare Parts:
NM-212-015-161-JCAB
AirBorn Inc
Board Connector, 15 Contact(s), 2 Row(s), Male, 0.025 inch Pitch, Crimp Terminal, #0-80, Plug
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AIRBORN INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.125 inch | |
Body Depth | 0.21 inch | |
Body Length | 0.45 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | STAGGERED | |
Contact Resistance | 21 mΩ | |
Contact Style | RND PIN-SKT | |
Durability | 200 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mating Contact Pitch | 0.025 inch | |
Mating Contact Row Spacing | 0.04 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | #0-80 | |
Mounting Option 2 | JACKSCREW | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Plating Thickness | 50u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1 A | |
Termination Type | CRIMP | |
Total Number of Contacts | 15 | |
Wire Size-Max | 30 AWG | |
Wire Size-Min | 30 AWG |