Part Details for NM-222-015-261-JCBD by AirBorn Inc
Overview of NM-222-015-261-JCBD by AirBorn Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for NM-222-015-261-JCBD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4134-NM-222-015-261-JCBD-ND
|
DigiKey | MOTORS & SOLENOIDS Min Qty: 4 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$358.4550 | Buy Now |
DISTI #
479-NM22215261JCBD
|
Mouser Electronics | Rectangular MIL Spec Connectors CONNECTOR, NANO RoHS: Compliant | 1 |
|
$397.8500 / $429.3700 | Buy Now |
DISTI #
NM-222-015-261-JCBD
|
TTI | Rectangular MIL Spec Connectors CONNECTOR, NANO Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
Buy Now | |
DISTI #
ABNNM-222-015-261-JCBD
|
Interstate Connecting Components | 2 ROW SZ 15 STRT RECPT NANO D | 04 On Order |
|
$172.6497 / $443.6297 | Buy Now |
Part Details for NM-222-015-261-JCBD
NM-222-015-261-JCBD CAD Models
NM-222-015-261-JCBD Part Data Attributes
|
NM-222-015-261-JCBD
AirBorn Inc
Buy Now
Datasheet
|
Compare Parts:
NM-222-015-261-JCBD
AirBorn Inc
Board Connector, 15 Contact(s), 2 Row(s), Female, 0.025 inch Pitch, Crimp Terminal, Locking, Receptacle
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AIRBORN INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | AirBorn | |
Body Breadth | 0.125 inch | |
Body Depth | 0.225 inch | |
Body Length | 0.45 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | STAGGERED | |
Contact Style | RND PIN-SKT | |
Durability | 200 Cycles | |
Filter Feature | NO | |
Insertion Force-Max | 1.39 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER | |
Mating Contact Pitch | 0.025 inch | |
Mating Contact Row Spacing | 0.095 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Plating Thickness | 50u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1 A | |
Termination Type | CRIMP | |
Total Number of Contacts | 15 | |
Wire Size-Max | 30 AWG | |
Wire Size-Min | 30 AWG | |
Withdrawl Force-Min | .1112 N |