There are no models available for this part yet.
Overview of NM-3-F3 by Essentra Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for NM-3-F3 by Essentra Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
66AJ4211
|
Newark | Cable Clamp, 0.1875", Nylon, Grn, Screw, Cable Clamp/Clip Type:Screw Mount Cable Clamp, Internal Diameter:0.1875", Cable Clamp/Clip Material:Nylon (Polyamide), Cable Clamp/Clip Colour:Green, External Length:-, Height:- Rohs Compliant: Yes |Essentra Components NM-3-F3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 433 |
|
$1.1500 | Buy Now | |
DISTI #
RP799-ND
|
DigiKey | CBL CLAMP P-TYPE GREEN FASTENER Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
326 In Stock |
|
$1.1054 / $2.6300 | Buy Now | |
DISTI #
144-NM-3-F3
|
Mouser Electronics | Cable Mounting & Accessories MS25281-F3, Loop Clamp ,Green,3/16 in Hold RoHS: Compliant | 210 |
|
$1.1000 / $2.6200 | Buy Now | |
DISTI #
70905270
|
RS | Cable Clamp, Screw Mount, MS25281-F3,0.188" Hold Dia, Metal Eyelet | Essentra Components NM-3-F3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 176 |
|
$2.4300 / $2.6600 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 18 Weeks | 0 |
|
$1.6400 | Buy Now | ||
Bisco Industries | 135 |
|
Buy Now | ||||
Onlinecomponents.com | Cable Clamps - Screw Mount, MS25281 - MS25281-F3 - Maximum Compatible Cable Diameter - 4.8 mm (0.188 in) - Anodized Aluminum - Type - 2 RoHS: Compliant |
197 In Stock |
|
$0.9780 / $2.3550 | Buy Now | ||
DISTI #
RICNM-3-F3
|
DB Roberts | MS25281-F3 Loop Clamp Green3/16 in Hold Clamp w/ Eyelet Green | 0 |
|
RFQ | ||
Master Electronics | Cable Clamps - Screw Mount, MS25281 - MS25281-F3 - Maximum Compatible Cable Diameter - 4.8 mm (0.188 in) - Anodized Aluminum - Type - 2 RoHS: Compliant |
197 In Stock |
|
$0.9780 / $2.3550 | Buy Now |