Part Details for NM20-375-2 by Norgren
Overview of NM20-375-2 by Norgren
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SIT3808AC-CF-33NM-2.000000 | SiTime | 1 to 80 MHz, ±10 to ±50 ppm VCXO | |
SIT3808AC-DF-33NM-2.000000 | SiTime | 1 to 80 MHz, ±10 to ±50 ppm VCXO | |
SiT3907AC-CF-33NM-200.000000 | SiTime | 1 to 220 MHz, ±10 to ±50 ppm Digitally-controlled XO |
Price & Stock for NM20-375-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72635082
|
RS | DISTRIBUTION BLOCK FOR COMPRESSED AIR, ALUM, 2x 3/8x3/8 | Norgren NM20-375-2 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$39.5200 | RFQ |