Part Details for NM3MD-B by Neutrik USA Inc
Overview of NM3MD-B by Neutrik USA Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NM3MD-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88K5916
|
Newark | Module - Xlr Male 3 Pin Cable Housing Bonded To D-Flange - Black With Gold Contacts Rohs Compliant: Yes |Neutrik NM3MD-B Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.6000 / $12.0700 | Buy Now |
DISTI #
568-NM3MD-B
|
Mouser Electronics | XLR Connectors 3P M XLR MODULE CBL HSE BND-DFLANGE RoHS: Compliant | 80 |
|
$7.8600 / $14.0600 | Buy Now |
DISTI #
70549215
|
RS | Module, XLR, Male, 3-Pin, caBle Housingto D-flange, Black w/ Gold | Neutrik NM3MD-B RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$8.4400 / $14.0600 | RFQ |
|
Onlinecomponents.com | Modules - 3 pole XLR male module - D-shape - black plated - solder contacts RoHS: Compliant |
40 In Stock 600 Factory Stock |
|
$8.4500 / $18.4300 | Buy Now |
DISTI #
65013424
|
Verical | Conn XLR Connector M 3 POS ST Flange Mount 3 Terminal 1 Port RoHS: Compliant Min Qty: 5 Package Multiple: 5 | Americas - 40 |
|
$12.7010 / $23.9590 | Buy Now |
DISTI #
NTR-NM3MD-B
|
TME | XLR MALE MODUL W/FLANGE Min Qty: 1 | 0 |
|
$6.9000 / $9.8100 | RFQ |
|
Powell Electronics | Module - XLR male 3 pin cable housing bo Min Qty: 50 | 495 |
|
$9.3500 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 43 |
|
$7.5000 / $11.5400 | Buy Now |
|
Master Electronics | Modules - 3 pole XLR male module - D-shape - black plated - solder contacts RoHS: Compliant |
40 In Stock 600 Factory Stock |
|
$8.4500 / $18.4300 | Buy Now |