Part Details for NMAJ15HVE by Voltronics Corporation
Overview of NMAJ15HVE by Voltronics Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NMAJ15HVE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1674-NMAJ15HVE-ND
|
DigiKey | CAP FILM TRIM Min Qty: 50 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$127.1084 | Buy Now |
Part Details for NMAJ15HVE
NMAJ15HVE CAD Models
NMAJ15HVE Part Data Attributes
|
NMAJ15HVE
Voltronics Corporation
Buy Now
Datasheet
|
Compare Parts:
NMAJ15HVE
Voltronics Corporation
Variable Capacitor, Poly Tetrafluoroethylene, 1000V, 1pF Min, 16pF Max, Horizontal Adjuster, Surface Mount
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | VOLTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.30.00.90 | |
Adjuster Orientation | HORIZONTAL | |
Capacitance-Max | 16 pF | |
Capacitance-Min | 1 pF | |
Capacitor Type | VARIABLE CAPACITOR | |
Diameter | 4.064 mm | |
Dielectric Material | POLYTETRAFLUOROETHYLENE | |
Mounting Feature | SURFACE MOUNT | |
Multi-turn | ||
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Package Style | SMT | |
Rated (DC) Voltage (URdc) | 1000 V | |
Surface Mount | YES | |
Terminal Shape | GULL WING |
Alternate Parts for NMAJ15HVE
This table gives cross-reference parts and alternative options found for NMAJ15HVE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NMAJ15HVE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NMAJ10SD | Variable Capacitor, 1000V, 1pF Min, 10pF Max, Horizontal Adjuster, Surface Mount, | Knowles Capacitors | NMAJ15HVE vs NMAJ10SD |
NMAT15HVENL | Variable Capacitor, 1000V, 1pF Min, 16pF Max, Panel Mount, | Knowles Capacitors | NMAJ15HVE vs NMAT15HVENL |
NMAF15SDENL | Variable Capacitor, 1000V, 1pF Min, 16pF Max, Vertical Adjuster, Through Hole Mount | Voltronics Corporation | NMAJ15HVE vs NMAF15SDENL |
NMAF25SDENL | Variable Capacitor, 750V, 1pF Min, 23pF Max, Vertical Adjuster, Through Hole Mount, | Knowles Capacitors | NMAJ15HVE vs NMAF25SDENL |
NMAJ10SDFSNL | Variable Capacitor, 1000V, 1pF Min, 10pF Max, Horizontal Adjuster, Surface Mount, | Knowles Capacitors | NMAJ15HVE vs NMAJ10SDFSNL |
NMAM25HVFS | Variable Capacitor, 750V, 1pF Min, 23pF Max, Vertical Adjuster, Surface Mount, | Knowles Capacitors | NMAJ15HVE vs NMAM25HVFS |
NMAJ55SD | Variable Capacitor, Poly Tetrafluoroethylene, 600V, 1.5pF Min, 55pF Max, Horizontal Adjuster, Surface Mount, | Knowles Capacitors | NMAJ15HVE vs NMAJ55SD |
NMAP25HVE | Variable Capacitor, Poly Tetrafluoroethylene, 750V, 1pF Min, 23pF Max, Horizontal Adjuster, Through Hole Mount, | Knowles Capacitors | NMAJ15HVE vs NMAP25HVE |
NMAJ25SDFS | Variable Capacitor, 750V, 1pF Min, 23pF Max, Horizontal Adjuster, Surface Mount, | Knowles Capacitors | NMAJ15HVE vs NMAJ25SDFS |
NMAT55SDENL | Variable Capacitor, 600V, 1.5pF Min, 55pF Max, Panel Mount, | Knowles Capacitors | NMAJ15HVE vs NMAT55SDENL |