Part Details for NMAM15SD by Voltronics Corporation
Overview of NMAM15SD by Voltronics Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Smart Cities
Transportation and Logistics
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for NMAM15SD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1674-NMAM15SD-ND
|
DigiKey | CAP FILM TRIM Min Qty: 50 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$106.6944 | Buy Now |
Part Details for NMAM15SD
NMAM15SD CAD Models
NMAM15SD Part Data Attributes
|
NMAM15SD
Voltronics Corporation
Buy Now
Datasheet
|
Compare Parts:
NMAM15SD
Voltronics Corporation
Variable Capacitor, 1000V, 1pF Min, 16pF Max, Vertical Adjuster, Surface Mount
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | VOLTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Adjuster Orientation | VERTICAL | |
Capacitance-Max | 16 pF | |
Capacitance-Min | 1 pF | |
Capacitor Type | VARIABLE CAPACITOR | |
Diameter | 4.064 mm | |
Manufacturer Series | NMA_HV | |
Mounting Feature | SURFACE MOUNT | |
Multi-turn | ||
Package Style | SMT | |
Rated (DC) Voltage (URdc) | 1000 V | |
Surface Mount | YES | |
Terminal Shape | GULL WING |
Alternate Parts for NMAM15SD
This table gives cross-reference parts and alternative options found for NMAM15SD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NMAM15SD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NMAJ40SDFS | Variable Capacitor, 1000V, 1.5pF Min, 40pF Max, Horizontal Adjuster, Surface Mount, | Knowles Capacitors | NMAM15SD vs NMAJ40SDFS |
NMAM15HVENL | Variable Capacitor, 1000V, 1pF Min, 16pF Max, Vertical Adjuster, Surface Mount | Voltronics Corporation | NMAM15SD vs NMAM15HVENL |
NMAP55SDE | Variable Capacitor, Poly Tetrafluoroethylene, 600V, 1.5pF Min, 55pF Max, Horizontal Adjuster, Through Hole Mount | Voltronics Corporation | NMAM15SD vs NMAP55SDE |
NMAP25HVE | Variable Capacitor, Poly Tetrafluoroethylene, 750V, 1pF Min, 23pF Max, Horizontal Adjuster, Through Hole Mount | Voltronics Corporation | NMAM15SD vs NMAP25HVE |
NMAF15HVNL | Variable Capacitor, 1000V, 1pF Min, 16pF Max, Vertical Adjuster, Through Hole Mount | Voltronics Corporation | NMAM15SD vs NMAF15HVNL |
NMAJ40HVFSNL | Variable Capacitor, 1000V, 1.5pF Min, 40pF Max, Horizontal Adjuster, Surface Mount, | Knowles Capacitors | NMAM15SD vs NMAJ40HVFSNL |
NMAF10SDE | Variable Capacitor, 1000V, 1pF Min, 10pF Max, Vertical Adjuster, Through Hole Mount, | Knowles Capacitors | NMAM15SD vs NMAF10SDE |
NMAT15SDENL | Variable Capacitor, 1000V, 1pF Min, 16pF Max, Panel Mount, | Knowles Capacitors | NMAM15SD vs NMAT15SDENL |
NMAT40HVNL | Variable Capacitor, 1000V, 1.5pF Min, 40pF Max, Panel Mount, | Knowles Capacitors | NMAM15SD vs NMAT40HVNL |
NMAT40HVE | Variable Capacitor, Poly Tetrafluoroethylene, 1000V, 1.5pF Min, 40pF Max, Panel Mount, | Knowles Capacitors | NMAM15SD vs NMAT40HVE |