There are no models available for this part yet.
Overview of NMB5-12GM65-E2-V1 by PEPPERL+FUCHS GmbH
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for NMB5-12GM65-E2-V1 by PEPPERL+FUCHS GmbH
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
08N1566
|
Newark | Inductive Proximity Sensor, Supply Voltage Min:10Vdc, Supply Voltage Max:30Vdc, Product Range:-, Load Current Rms Max:200Ma, Sensing Face Diameter:12Mm, Sensing Range Max:5Mm, Sensor Connection:Micro Dc Connector Rohs Compliant: Yes |Pepperl+Fuchs NMB5-12GM65-E2-V1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$125.4200 / $204.0200 | Buy Now | |
DISTI #
2046-NMB5-12GM65-E2-V1-ND
|
DigiKey | INDUCTIVE SEN 5MM PNP SS Min Qty: 1 Lead time: 2 Weeks Container: Box |
12 In Stock |
|
$124.8844 / $142.7300 | Buy Now |