Part Details for NMB5-12GM65-E3-V1 by PEPPERL+FUCHS GmbH
Overview of NMB5-12GM65-E3-V1 by PEPPERL+FUCHS GmbH
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Automotive
Robotics and Drones
Price & Stock for NMB5-12GM65-E3-V1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40P5682
|
Newark | Inductive Dc |Pepperl+Fuchs NMB5-12GM65-E3-V1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$140.4300 / $173.9900 | Buy Now |
DISTI #
2046-NMB5-12GM65-E3-V1-ND
|
DigiKey | INDUCTIVE DC Min Qty: 1 Lead time: 1 Weeks Container: Box | Temporarily Out of Stock |
|
$151.6500 | Buy Now |
Part Details for NMB5-12GM65-E3-V1
NMB5-12GM65-E3-V1 CAD Models
NMB5-12GM65-E3-V1 Part Data Attributes
|
NMB5-12GM65-E3-V1
PEPPERL+FUCHS GmbH
Buy Now
Datasheet
|
Compare Parts:
NMB5-12GM65-E3-V1
PEPPERL+FUCHS GmbH
Inductive Sensor, 0mm Min, 4.05mm Max, Cylindrical, Flush Mounting,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PEPPERL+FUCHS GMBH | |
Reach Compliance Code | unknown | |
Additional Feature | IP67; IP68; IP69K; SHORT CIRCUIT AND REVERSE POLARITY PROTECTION | |
Body Height | 65 mm | |
Body Length or Diameter | 12 mm | |
Housing | STAINLESS STEEL | |
Measurement Range-Max (mm) | 4.05 mm | |
Measurement Range-Min (mm) | ||
Mounting Feature | FLUSH MOUNT | |
Operating Current-Max | 200 mA | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Output Interface Type | 3-WIRE INTERFACE | |
Output Type | PNP | |
Package Shape/Style | CYLINDRICAL | |
Sensors/Transducers Type | PROXIMITY SENSOR,INDUCTIVE | |
Supply Voltage-Max | 30 V | |
Supply Voltage-Min | 10 V | |
Surface Mount | NO | |
Termination Type | CONNECTOR |