Part Details for NMC-P0805X7R103K100TRPLPF by NIC Components Corp
Overview of NMC-P0805X7R103K100TRPLPF by NIC Components Corp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NMC-P0805X7R103K100TRPLPF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NMC-P0805X7R103K10
|
Avnet Americas | CAP 0.01UF 100VDC X7R 10% SMD 0805 FLEXITERM - Tape and Reel (Alt: NMC-P0805X7R103K10) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days Container: Reel | 18000 Factory Stock |
|
$0.0560 / $0.0626 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.0180 | Buy Now |
DISTI #
51748292
|
Verical | Cap Ceramic 0.01uF 100V X7R 10% Pad SMD 0805 OMD-CAP with Soft Termination 125°C T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | Americas - 9000 |
|
$0.0903 | Buy Now |
DISTI #
NMC-P0805X7R103K100TRPLPF
|
Avnet Abacus | - Tape and Reel (Alt: NMC-P0805X7R103K100TRPLPF) Min Qty: 3000 Package Multiple: 3000 Lead time: 15 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S527800566221
|
Chip1Stop | Capacitor Ceramic Multilayer RoHS: Compliant | 9000 |
|
$0.0942 / $0.0988 | Buy Now |