There are no models available for this part yet.
Overview of NMC2147HJ-2 by National Semiconductor Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for NMC2147HJ-2 by National Semiconductor Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | Min Qty: 1 | 33 |
|
$6.5625 / $10.5000 | Buy Now | ||
Quest Components | 26 |
|
$9.4500 / $14.0000 | Buy Now |
CAD Models for NMC2147HJ-2 by National Semiconductor Corporation
Part Data Attributes for NMC2147HJ-2 by National Semiconductor Corporation
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
NATIONAL SEMICONDUCTOR CORP
|
Package Description
|
DIP, DIP18,.3
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.32.00.41
|
Access Time-Max
|
45 ns
|
I/O Type
|
SEPARATE
|
JESD-30 Code
|
R-GDIP-T18
|
JESD-609 Code
|
e0
|
Memory Density
|
4096 bit
|
Memory IC Type
|
STANDARD SRAM
|
Memory Width
|
1
|
Number of Functions
|
1
|
Number of Ports
|
1
|
Number of Terminals
|
18
|
Number of Words
|
4096 words
|
Number of Words Code
|
4000
|
Operating Mode
|
ASYNCHRONOUS
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Organization
|
4KX1
|
Output Characteristics
|
3-STATE
|
Output Enable
|
NO
|
Package Body Material
|
CERAMIC, GLASS-SEALED
|
Package Code
|
DIP
|
Package Equivalence Code
|
DIP18,.3
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Parallel/Serial
|
PARALLEL
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
5.08 mm
|
Standby Voltage-Min
|
4.5 V
|
Supply Current-Max
|
0.18 mA
|
Supply Voltage-Max (Vsup)
|
5.5 V
|
Supply Voltage-Min (Vsup)
|
4.5 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
NO
|
Technology
|
NMOS
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Width
|
7.62 mm
|
Alternate Parts for NMC2147HJ-2
This table gives cross-reference parts and alternative options found for NMC2147HJ-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NMC2147HJ-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
6167LA15D | Standard SRAM, 16KX1, 15ns, CMOS, CDIP20, 0.300 INCH, CERAMIC, DIP-20 | Integrated Device Technology Inc | NMC2147HJ-2 vs 6167LA15D |
TD2114AL-4 | Standard SRAM, 1KX4, 200ns, NMOS, CDIP18, HERMETIC SEALED, CERAMIC, DIP-18 | Intel Corporation | NMC2147HJ-2 vs TD2114AL-4 |
AM100470ADCB | Standard SRAM, 4KX1, 25ns, ECL, CDIP18, HERMETIC SEALED, CERAMIC, DIP-18 | AMD | NMC2147HJ-2 vs AM100470ADCB |
HM4-65262B/883:RD | Standard SRAM, 16KX1, 70ns, CMOS, CQCC20 | Matra MHS | NMC2147HJ-2 vs HM4-65262B/883:RD |
HM3-65767BM-5:D | Standard SRAM, 16KX1, 40ns, CMOS, PDIP20 | Matra MHS | NMC2147HJ-2 vs HM3-65767BM-5:D |
HM4-65767BNDB:RD | Standard SRAM, 16KX1, 50ns, CMOS, CQCC20 | Matra MHS | NMC2147HJ-2 vs HM4-65767BNDB:RD |
AM2148-45LE | Standard SRAM, 1KX4, 45ns, NMOS, CQCC18, CERAMIC, LCC-18 | AMD | NMC2147HJ-2 vs AM2148-45LE |
CMM5104D/SAMPLE | Standard SRAM, 4KX1, 200ns, CMOS, CDIP18 | Harris Semiconductor | NMC2147HJ-2 vs CMM5104D/SAMPLE |
CY7C167A-25VCT | Standard SRAM, 16KX1, 25ns, CMOS, PDSO20, 0.300 INCH, PLASTIC, SOJ-20 | Cypress Semiconductor | NMC2147HJ-2 vs CY7C167A-25VCT |
HM4-65767BMDB:D | Standard SRAM, 16KX1, 40ns, CMOS, CQCC20 | Matra MHS | NMC2147HJ-2 vs HM4-65767BMDB:D |