Part Details for NMC2147HJ-3 by National Semiconductor Corporation
Overview of NMC2147HJ-3 by National Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for NMC2147HJ-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 89 |
|
RFQ | ||
|
Quest Components | Static RAM, 4Kx1, 18 Pin, Ceramic, DIP | 2920 |
|
$5.2500 / $15.0000 | Buy Now |
Part Details for NMC2147HJ-3
NMC2147HJ-3 CAD Models
NMC2147HJ-3 Part Data Attributes
|
NMC2147HJ-3
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
NMC2147HJ-3
National Semiconductor Corporation
IC 4K X 1 STANDARD SRAM, 55 ns, CDIP18, CERAMIC, DIP-18, Static RAM
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | DIP, DIP18,.3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 55 ns | |
I/O Type | SEPARATE | |
JESD-30 Code | R-GDIP-T18 | |
JESD-609 Code | e0 | |
Memory Density | 4096 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 1 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 18 | |
Number of Words | 4096 words | |
Number of Words Code | 4000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 4KX1 | |
Output Characteristics | 3-STATE | |
Output Enable | NO | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP18,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Standby Voltage-Min | 4.5 V | |
Supply Current-Max | 0.18 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | NMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for NMC2147HJ-3
This table gives cross-reference parts and alternative options found for NMC2147HJ-3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NMC2147HJ-3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY2147-55PC | Standard SRAM, 4KX1, 55ns, CMOS, PDIP18, 0.300 INCH, PLASTIC, DIP-18 | Cypress Semiconductor | NMC2147HJ-3 vs CY2147-55PC |
M38510/23805BVX | Standard SRAM, 4KX1, 55ns, MOS, CDIP18, CERAMIC, DIP-18 | Rochester Electronics LLC | NMC2147HJ-3 vs M38510/23805BVX |
M38510/23805BVA | Standard SRAM, 4KX1, 55ns, MOS, CDIP18, CERAMIC, DIP-18 | Intel Corporation | NMC2147HJ-3 vs M38510/23805BVA |
AM9147-55PC | Standard SRAM, 4KX1, 55ns, MOS, PDIP18, 0.300 INCH, PLASTIC, DIP-18 | AMD | NMC2147HJ-3 vs AM9147-55PC |
AM2147-55/BVA | Standard SRAM, 4KX1, 55ns, NMOS, CDIP18, CERAMIC, DIP-18 | AMD | NMC2147HJ-3 vs AM2147-55/BVA |
M38510/28903BVA | Standard SRAM, 4KX1, 55ns, CMOS, 0.25 X 0.9375 INCH, DIP-18 | SRI International Sarnoff | NMC2147HJ-3 vs M38510/28903BVA |
QD2147H-3 | Standard SRAM, 4KX1, 55ns, NMOS, CDIP18, HERMETIC SEALED, CERAMIC, DIP-18 | Intel Corporation | NMC2147HJ-3 vs QD2147H-3 |
AM21L47-55DCB | Standard SRAM, 4KX1, 55ns, NMOS, CDIP18, CERAMIC, DIP-18 | AMD | NMC2147HJ-3 vs AM21L47-55DCB |
AM2147-55PCB | Standard SRAM, 4KX1, 55ns, NMOS, PDIP18, PLASTIC, DIP-18 | AMD | NMC2147HJ-3 vs AM2147-55PCB |
CY2147-55DC | Standard SRAM, 4KX1, 55ns, CMOS, CDIP18, 0.300 INCH, CERDIP-18 | Rochester Electronics LLC | NMC2147HJ-3 vs CY2147-55DC |