NMC2148HJ-3
Description: IC 1K X 4 STANDARD SRAM, 55 ns, CDIP18, CERAMIC, DIP-18, Static RAM

Overview of NMC2148HJ-3 by National Semiconductor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Price & Stock for NMC2148HJ-3 by National Semiconductor Corporation

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   437
RFQ

CAD Models for NMC2148HJ-3 by National Semiconductor Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for NMC2148HJ-3 by National Semiconductor Corporation

NMC2148HJ-3
National Semiconductor Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NATIONAL SEMICONDUCTOR CORP
Package Description
DIP, DIP18,.3
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.41
Access Time-Max
55 ns
I/O Type
COMMON
JESD-30 Code
R-GDIP-T18
JESD-609 Code
e0
Memory Density
4096 bit
Memory IC Type
STANDARD SRAM
Memory Width
4
Number of Functions
1
Number of Ports
1
Number of Terminals
18
Number of Words
1024 words
Number of Words Code
1000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
1KX4
Output Characteristics
3-STATE
Output Enable
NO
Package Body Material
CERAMIC, GLASS-SEALED
Package Code
DIP
Package Equivalence Code
DIP18,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Seated Height-Max
5.08 mm
Supply Current-Max
0.18 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
NMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
7.62 mm
Want to compare parts?
  1. NMC2148HJ-3
    National Semiconductor Corporation
    IC 1K X 4 STANDARD SRAM, 55 ns, CDIP18, CERAMIC, DIP-18, Static RAM
    VS

Alternate Parts for NMC2148HJ-3

This table gives cross-reference parts and alternative options found for NMC2148HJ-3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NMC2148HJ-3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MBM2148-55Z IC,SRAM,1KX4,MOS,DIP,18PIN,CERAMIC FUJITSU Semiconductor Limited NMC2148HJ-3 vs MBM2148-55Z
NMC2148HJ-3 Standard SRAM, 1KX4, 55ns, NMOS, CDIP18, CERAMIC, DIP-18 Rochester Electronics LLC NMC2148HJ-3 vs NMC2148HJ-3
D2148HL-3 IC,SRAM,1KX4,MOS,DIP,18PIN,CERAMIC Intel Corporation NMC2148HJ-3 vs D2148HL-3
AM9148-55DC Standard SRAM, 1KX4, 55ns, MOS, CDIP18 AMD NMC2148HJ-3 vs AM9148-55DC
AM21L48-55DC Standard SRAM, 1KX4, 55ns, NMOS, CDIP18, CERAMIC, DIP-18 AMD NMC2148HJ-3 vs AM21L48-55DC
Part Number Description Manufacturer Compare
6167LA15D Standard SRAM, 16KX1, 15ns, CMOS, CDIP20, 0.300 INCH, CERAMIC, DIP-20 Integrated Device Technology Inc NMC2148HJ-3 vs 6167LA15D
TD2114AL-4 Standard SRAM, 1KX4, 200ns, NMOS, CDIP18, HERMETIC SEALED, CERAMIC, DIP-18 Intel Corporation NMC2148HJ-3 vs TD2114AL-4
AM100470ADCB Standard SRAM, 4KX1, 25ns, ECL, CDIP18, HERMETIC SEALED, CERAMIC, DIP-18 AMD NMC2148HJ-3 vs AM100470ADCB
HM4-65262B/883:RD Standard SRAM, 16KX1, 70ns, CMOS, CQCC20 Matra MHS NMC2148HJ-3 vs HM4-65262B/883:RD
HM3-65767BM-5:D Standard SRAM, 16KX1, 40ns, CMOS, PDIP20 Matra MHS NMC2148HJ-3 vs HM3-65767BM-5:D
HM4-65767BNDB:RD Standard SRAM, 16KX1, 50ns, CMOS, CQCC20 Matra MHS NMC2148HJ-3 vs HM4-65767BNDB:RD
AM2148-45LE Standard SRAM, 1KX4, 45ns, NMOS, CQCC18, CERAMIC, LCC-18 AMD NMC2148HJ-3 vs AM2148-45LE
CMM5104D/SAMPLE Standard SRAM, 4KX1, 200ns, CMOS, CDIP18 Harris Semiconductor NMC2148HJ-3 vs CMM5104D/SAMPLE
CY7C167A-25VCT Standard SRAM, 16KX1, 25ns, CMOS, PDSO20, 0.300 INCH, PLASTIC, SOJ-20 Cypress Semiconductor NMC2148HJ-3 vs CY7C167A-25VCT
HM4-65767BMDB:D Standard SRAM, 16KX1, 40ns, CMOS, CQCC20 Matra MHS NMC2148HJ-3 vs HM4-65767BMDB:D

Related Parts for NMC2148HJ-3

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NMC2148HJ-3 by National Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NMC2148HJ-3 by National Semiconductor Corporation

Select Manufacturer
Which Manufacturer of NMC2148HJ-3 would you like to use for your alert(s)?
  • Please alert me when NMC2148HJ-3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NMC2148HJ-3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NMC2148HJ-3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NMC2148HJ-3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NMC2148HJ-3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NMC2148HJ-3 by National Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: