Part Details for NMC2148HJ by National Semiconductor Corporation
Overview of NMC2148HJ by National Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for NMC2148HJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 360 |
|
$8.6250 / $15.0000 | Buy Now |
|
Quest Components | Static RAM, 1Kx4, 18 Pin, Ceramic, DIP | 288 |
|
$11.5000 / $20.0000 | Buy Now |
Part Details for NMC2148HJ
NMC2148HJ CAD Models
NMC2148HJ Part Data Attributes
|
NMC2148HJ
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
NMC2148HJ
National Semiconductor Corporation
IC 1K X 4 STANDARD SRAM, 70 ns, CDIP18, CERAMIC, DIP-18, Static RAM
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | DIP, DIP18,.3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 70 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-GDIP-T18 | |
JESD-609 Code | e0 | |
Memory Density | 4096 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 4 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 18 | |
Number of Words | 1024 words | |
Number of Words Code | 1000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 1KX4 | |
Output Characteristics | 3-STATE | |
Output Enable | NO | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP18,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max | 0.18 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | NMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for NMC2148HJ
This table gives cross-reference parts and alternative options found for NMC2148HJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NMC2148HJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM2148-70DC | Standard SRAM, 1KX4, 70ns, NMOS, CDIP18, CERAMIC, DIP-18 | AMD | NMC2148HJ vs AM2148-70DC |
MBM2148-70Z | IC,SRAM,1KX4,MOS,DIP,18PIN,CERAMIC | FUJITSU Semiconductor Limited | NMC2148HJ vs MBM2148-70Z |
NMC2148HJ-L | 1KX4 STANDARD SRAM, 70ns, CDIP18, CERAMIC, DIP-18 | Texas Instruments | NMC2148HJ vs NMC2148HJ-L |
AM9148-70DC | Standard SRAM, 1KX4, 70ns, MOS, CDIP18, | AMD | NMC2148HJ vs AM9148-70DC |
MBM2148-70LZ | Standard SRAM, 1KX4, 70ns, MOS, CDIP18, | FUJITSU Limited | NMC2148HJ vs MBM2148-70LZ |