Part Details for NMHL100JB25R0 by SEI Stackpole Electronics Inc
Overview of NMHL100JB25R0 by SEI Stackpole Electronics Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NMHL100JB25R0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
738-NMHL100JB25R0-ND
|
DigiKey | 100, 5%, BULK, 25 OHMIC VALUE Min Qty: 100 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$23.3613 | Buy Now |
DISTI #
NMHL100JB25R0
|
Avnet Americas | Resistor 25Ohm 5% 100W ?260ppm/?C Bulk (Alt: NMHL100JB25R0) RoHS: Compliant Min Qty: 100 Package Multiple: 10 Lead time: 18 Weeks, 0 Days | 0 |
|
RFQ | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 10 Lead time: 17 Weeks | 0 |
|
$22.5000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$22.3400 / $46.8000 | Buy Now |
|
NAC | 100, 5%, Bulk, 25 Ohmic Value - Aluminum Clad Wirewound Resistor - Non-Inductive Flat Type RoHS: Compliant Min Qty: 100 Package Multiple: 100 | 0 |
|
$45.0000 / $60.0000 | Buy Now |