NMJ2HC-S
Neutrik USA Inc
Description: Audio/RCA Connector, Female, Solder Terminal, Locking, Jack

Overview of NMJ2HC-S by Neutrik USA Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 8 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for NMJ2HC-S by Neutrik USA Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 3937-NMJ2HC-S-ND
DigiKey NMJ2HC-S Fiber Optic Connectors Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT 858
In Stock
  • 1 $2.6400
$2.6400 Buy Now
DISTI # 550-12001
Mouser Electronics Phone Connectors MON JACK CHRM NOSE RoHS: Compliant 204
  • 1 $1.2100
  • 200 $1.2000
  • 1,000 $1.0800
  • 5,000 $1.0600
$1.0600 / $1.2100 Buy Now
DISTI # 70088337
RS Jack 1/4 INCH Mono UNSwITCHED, ChrOME FERRULE, SoldER, M Series | Neutrik NMJ2HC-S RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk 120
  • 1 $0.8500
$0.8500 Buy Now
Onlinecomponents.com M Series - 1/4" mono jack - unswitched - with chrome ferrule and standard solder lugs - mounting nut included RoHS: Compliant 588 In Stock
  • 25 $1.5900
  • 200 $1.3100
  • 400 $1.2600
  • 600 $1.2200
  • 1,000 $1.2000
  • 2,600 $1.1700
  • 5,000 $1.1300
  • 7,600 $1.1100
$1.1100 / $1.5900 Buy Now
Quest Components   72
  • 1 $1.4350
  • 4 $1.1480
  • 18 $0.7175
$0.7175 / $1.4350 Buy Now
DISTI # NTR-NMJ2HC-S
TME 1/4'' M JACK MONO Min Qty: 5 0
  • 5 $1.4200
  • 15 $1.2800
  • 50 $1.1400
  • 150 $1.0000
$1.0000 / $1.4200 RFQ
Powell Electronics Jack 1/4" mono unswitched - solder - sup Min Qty: 200 858
  • 200 $1.4500
$1.4500 Buy Now
Master Electronics M Series - 1/4" mono jack - unswitched - with chrome ferrule and standard solder lugs - mounting nut included RoHS: Compliant 588 In Stock
  • 25 $1.5900
  • 200 $1.3100
  • 400 $1.2600
  • 600 $1.2200
  • 1,000 $1.2000
  • 2,600 $1.1700
  • 5,000 $1.1300
  • 7,600 $1.1100
$1.1100 / $1.5900 Buy Now

CAD Models for NMJ2HC-S by Neutrik USA Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for NMJ2HC-S by Neutrik USA Inc

NMJ2HC-S
Neutrik USA Inc
-
-
Pbfree Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
NEUTRIK AG
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.10
Samacsys Manufacturer
Neutrik
Audio Type
MONO
Body Breadth
0.608 inch
Body Depth
1.044 inch
Body Length
0.717 inch
Body/Shell Style
JACK
Connector Type
6.3mm Audio
Contact Finish Mating
NI
Contact Gender
FEMALE
Contact Material
BRONZE
Contact Resistance
15 mΩ
Contact Style
RND PIN-SKT
Dielectric Withstanding Voltage
1000VDC V
Durability
10000 Cycles
Insulation Resistance
1000000000 Ω
Mounting Option 1
LOCKING
Mounting Style
RIGHT ANGLE
Mounting Type
BOARD
Number Of Connectors
ONE
Number of Ports
1
Operating Temperature-Max
70 °C
Operating Temperature-Min
-25 °C
Plating Thickness
79u inch
Polarization Key
POLARIZED HOUSING
Rated Current (Signal)
3 A
Terminal Length
0.274 inch
Termination Type
SOLDER
Want to compare parts?
  1. NMJ2HC-S
    Neutrik USA Inc
    Audio/RCA Connector, Female, Solder Terminal, Locking, Jack
    VS

Related Parts for NMJ2HC-S

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NMJ2HC-S by Neutrik USA Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NMJ2HC-S by Neutrik USA Inc

Select Manufacturer
Which Manufacturer of NMJ2HC-S would you like to use for your alert(s)?
  • Please alert me when NMJ2HC-S inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NMJ2HC-S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NMJ2HC-S to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NMJ2HC-S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NMJ2HC-S.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NMJ2HC-S by Neutrik USA Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: