-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Audio/RCA Connector, 1 Pole(s), Female, Solder Terminal, Locking, Jack
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10J0745
|
Newark | Jack 1/4" Mono Switched - Full Thread Nose - Pcbh - Supplied With Nrj-Wb And Nrj-Nut-B Rohs Compliant: Yes |Neutrik NMJ4HFD2 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 39 |
|
$0.9460 / $1.2200 | Buy Now |
DISTI #
550-10201
|
Mouser Electronics | Phone Connectors 2C MONO 2-SPST NC RoHS: Compliant | 1901 |
|
$0.9270 / $1.7200 | Buy Now |
DISTI #
70549221
|
RS | Mono Jack 1/4in, Switched, Full Thread Nose, PCBH, NRJ-WB, NRJ-NUT-B, M Series | Neutrik NMJ4HFD2 RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Container: Bulk | 0 |
|
$0.8700 / $1.4600 | RFQ |
|
Onlinecomponents.com | M Series - 1/4" mono jack - switched - with a full threaded nose and straight PCB pins - mounting nut included RoHS: Compliant |
3404 In Stock |
|
$0.8580 / $1.0240 | Buy Now |
DISTI #
63425261
|
Verical | Conn 1/4" Mono Jack F 3 POS Solder RA Thru-Hole 3 Terminal 1 Port Min Qty: 200 Package Multiple: 200 Date Code: 2227 | Americas - 3400 |
|
$1.1319 / $1.3510 | Buy Now |
DISTI #
NTR-NMJ4HFD2
|
TME | Socket, Jack 6,3mm, female, mono, ways: 2, angled 90°, THT Min Qty: 5 | 288 |
|
$0.7300 / $1.0400 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 6 |
|
$1.0000 / $1.5400 | Buy Now |
DISTI #
4169244
|
element14 Asia-Pacific | CONNECTOR, PHONE JACK, 6.35MM, THT, 2WAY RoHS: Compliant Min Qty: 1 Container: Each | 464 |
|
$1.0806 / $1.5913 | Buy Now |
DISTI #
4169244
|
Farnell | CONNECTOR, PHONE JACK, 6.35MM, THT, 2WAY RoHS: Compliant Min Qty: 1 Lead time: 17 Weeks, 3 Days Container: Each | 364 |
|
$0.9715 / $2.1463 | Buy Now |
|
Master Electronics | M Series - 1/4" mono jack - switched - with a full threaded nose and straight PCB pins - mounting nut included RoHS: Compliant |
3404 In Stock |
|
$0.8580 / $1.0240 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NMJ4HFD2
Neutrik USA Inc
Buy Now
Datasheet
|
Compare Parts:
NMJ4HFD2
Neutrik USA Inc
Audio/RCA Connector, 1 Pole(s), Female, Solder Terminal, Locking, Jack
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEUTRIK AG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Neutrik | |
Audio Type | MONO | |
Body Breadth | 0.618 inch | |
Body Depth | 1.293 inch | |
Body Length | 0.717 inch | |
Body/Shell Style | JACK | |
Connector Type | 6.3mm AUDIO | |
Contact Finish Mating | AG | |
Contact Gender | FEMALE | |
Contact Material | BRONZE | |
Contact Resistance | 15 mΩ | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 1000VDC V | |
Insulation Resistance | 1000000000 Ω | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Poles | 1 | |
Number of Ports | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Plating Thickness | 79u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 3 A | |
Terminal Length | 0.157 inch | |
Termination Type | SOLDER |