-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Audio/RCA Connector, 1 Pole(s), Female, Solder Terminal, Locking, Jack
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10J0747
|
Newark | Jack 1/4" Mono Switched - Half Thread Nose - Pcbh - Without Nut & Washer Rohs Compliant: Yes |Neutrik NMJ4HHD2 RoHS: Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9220 / $1.2300 | Buy Now |
DISTI #
3937-NMJ4HHD2-ND
|
DigiKey | NMJ4HHD2 Fiber Optic Connectors Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
8184 In Stock |
|
$1.4900 | Buy Now |
DISTI #
568-NMJ4HHD2
|
Mouser Electronics | Phone Connectors 1/4" MONO JACK SWTCH HALF THREAD NOSE RoHS: Compliant | 399 |
|
$0.6390 / $0.9900 | Buy Now |
DISTI #
70549225
|
RS | Mono Jack 1/4in, Switched, Half Thread Nose, PCBH, No Nut, Washer, M Series | Neutrik NMJ4HHD2 RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Container: Bulk | 0 |
|
$0.6600 / $0.8200 | RFQ |
|
Onlinecomponents.com | M Series - 1/4" mono jack - switched - with a half threaded nose and straight PCB pins Please note: Fixing nut and washers must be ordered separately. RoHS: Compliant |
1900 In Stock |
|
$0.6180 / $0.7840 | Buy Now |
DISTI #
51651495
|
Verical | Conn 1/4" Mono Jack F 2 POS Solder ST Thru-Hole 2 Terminal 1 Port RoHS: Compliant Min Qty: 200 Package Multiple: 200 Date Code: 1312 | Americas - 1800 |
|
$0.8476 / $1.0192 | Buy Now |
DISTI #
NTR-NMJ4HHD2
|
TME | 1/4'' M JACK MONO SWITCHED Min Qty: 5 | 0 |
|
$0.4250 / $0.6030 | RFQ |
|
Powell Electronics | Jack 1/4" mono switched - half thread no Min Qty: 200 | 8184 |
|
$0.8200 | Buy Now |
|
Master Electronics | M Series - 1/4" mono jack - switched - with a half threaded nose and straight PCB pins Please note: Fixing nut and washers must be ordered separately. RoHS: Compliant |
1900 In Stock |
|
$0.6180 / $0.7840 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NMJ4HHD2
Neutrik USA Inc
Buy Now
Datasheet
|
Compare Parts:
NMJ4HHD2
Neutrik USA Inc
Audio/RCA Connector, 1 Pole(s), Female, Solder Terminal, Locking, Jack
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEUTRIK AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | Neutrik | |
Body Breadth | 0.622 inch | |
Body Depth | 1.293 inch | |
Body Length | 0.717 inch | |
Body/Shell Style | JACK | |
Connector Type | 6.3mm Audio | |
Contact Finish Mating | AG | |
Contact Gender | FEMALE | |
Contact Material | BRONZE | |
Contact Resistance | 15 mΩ | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 1000VDC V | |
Durability | 10000 Cycles | |
Insulation Resistance | 1000000000 Ω | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Poles | 1 | |
Number of Ports | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Plating Thickness | 79u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 3 A | |
Terminal Length | 0.157 inch | |
Termination Type | SOLDER |