-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Audio/RCA Connector, 1 Pole(s), Female, Solder Terminal, Locking, Jack
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14J4926
|
Newark | Phone Audio Connector, Socket, 3, Panel Mount, Metal Body, Silver Plated Contacts Rohs Compliant: Yes |Neutrik NMJ6HF-S RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 68 |
|
$1.0900 / $1.6000 | Buy Now |
DISTI #
15R7734
|
Newark | Jack 1/4" Stereo Switched - Full Thread Nose - Solder - Supplied With Nrj-Wb And Nrj-Nut-B Rohs Compliant: Yes |Neutrik NMJ6HF-S RoHS: Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2900 / $1.6800 | Buy Now |
DISTI #
3937-NMJ6HF-S-ND
|
DigiKey | AUDIO CONNECTOR Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
660 In Stock |
|
$2.4900 | Buy Now |
DISTI #
568-NMJ6HF-S
|
Mouser Electronics | Phone Connectors 1/4" SOLDER JACK W/ NRJ-WB NRJ-NUT-B RoHS: Compliant | 407 |
|
$1.5100 / $3.2200 | Buy Now |
DISTI #
70549236
|
RS | Stereo Jack 1/4in, Switched, Thread Nose, Solder, NRJ-WB, NRJ-NUT-B, M Series | Neutrik NMJ6HF-S RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Container: Bulk | 0 |
|
$1.7100 / $2.8500 | RFQ |
|
Onlinecomponents.com | M Series - 1/4" stereo jack - switched - with a full threaded nose and standard solder lugs - mounting nut included RoHS: Compliant |
200 In Stock |
|
$1.2800 / $2.6400 | Buy Now |
DISTI #
51651667
|
Verical | Conn Stereo Jack F Solder Lug RA Panel Mount 1 Port RoHS: Compliant Min Qty: 25 Package Multiple: 25 Date Code: 1704 | Americas - 200 |
|
$1.8460 / $3.4320 | Buy Now |
DISTI #
NTR-NMJ6HF-S
|
TME | 1/4'' M JACK STEREO SWITCHED Min Qty: 5 | 0 |
|
$0.8200 / $1.1500 | RFQ |
|
Powell Electronics | Jack 1/4" stereo switched - full thread Min Qty: 200 | 660 |
|
$1.3700 | Buy Now |
|
Master Electronics | M Series - 1/4" stereo jack - switched - with a full threaded nose and standard solder lugs - mounting nut included RoHS: Compliant |
200 In Stock |
|
$1.2800 / $2.6400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NMJ6HF-S
Neutrik USA Inc
Buy Now
Datasheet
|
Compare Parts:
NMJ6HF-S
Neutrik USA Inc
Audio/RCA Connector, 1 Pole(s), Female, Solder Terminal, Locking, Jack
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEUTRIK AG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Neutrik | |
Audio Type | STEREO | |
Body Breadth | 0.608 inch | |
Body Depth | 1.293 inch | |
Body Length | 0.717 inch | |
Body/Shell Style | JACK | |
Connector Type | 6.3mm Audio | |
Contact Finish Mating | AG | |
Contact Gender | FEMALE | |
Contact Material | BRONZE | |
Contact Resistance | 15 mΩ | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 1000VDC V | |
Durability | 10000 Cycles | |
Insulation Resistance | 1000000000 Ω | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Poles | 1 | |
Number of Ports | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Plating Thickness | 79u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 3 A | |
Terminal Length | 0.157 inch | |
Termination Type | SOLDER |
This table gives cross-reference parts and alternative options found for NMJ6HF-S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NMJ6HF-S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NMJ6HFD2 | Audio/RCA Connector, 1 Pole(s), Female, Solder Terminal, Locking, Jack | Neutrik USA Inc | NMJ6HF-S vs NMJ6HFD2 |
NMJ6HFD3 | Audio/RCA Connector, 1 Pole(s), Female, Solder Terminal, Locking, Jack | Neutrik USA Inc | NMJ6HF-S vs NMJ6HFD3 |