-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Audio/RCA Connector, 1 Pole(s), Female, Solder Terminal, Locking, Jack
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15R4614
|
Newark | Jack 1/4" Stereo Switched - Full Thread Nose - Pcbh - Supplied With Nrj-Wb And Nrj-Nut-B, Gold Plated Contacts Rohs Compliant: Yes |Neutrik NMJ6HFD2-AU Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.6900 / $3.3600 | Buy Now |
DISTI #
568-NMJ6HFD2-AU
|
Mouser Electronics | Phone Connectors 1/4" STERO JCK SWTCH FULL TRD NSE PC HOR RoHS: Compliant | 1184 |
|
$2.0400 / $3.1300 | Buy Now |
DISTI #
70549232
|
RS | Stereo Jack 1/4in, Switched, Thread Nose PCBH NRJ-WB, NRJ-NUT-B, Gold, M Series | Neutrik NMJ6HFD2-AU RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 59 |
|
$2.5100 / $3.4800 | Buy Now |
|
Onlinecomponents.com | M Series - 1/4" stereo jack - switched - full threaded nose - straight PCB pins - gold plated contacts - mounting nut included RoHS: Compliant |
206 In Stock 900 Factory Stock |
|
$2.2400 / $3.3700 | Buy Now |
|
Quest Components | CONNECTOR, AUDIO JACK, PCB MOUNT,JACK,1 CONTACTS,SKT,PC TAIL TERMINAL,LOCKING | 95 |
|
$2.2815 / $5.2650 | Buy Now |
|
CHIPMALL.COM LIMITED | - Audio Connectors ROHS | 101 |
|
$1.9609 / $3.2009 | Buy Now |
|
LCSC | - Audio Connector (Headphone) ROHS | 101 |
|
$2.0009 / $3.2662 | Buy Now |
|
Master Electronics | M Series - 1/4" stereo jack - switched - full threaded nose - straight PCB pins - gold plated contacts - mounting nut included RoHS: Compliant |
206 In Stock 900 Factory Stock |
|
$2.2400 / $3.3700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NMJ6HFD2-AU
Neutrik USA Inc
Buy Now
Datasheet
|
Compare Parts:
NMJ6HFD2-AU
Neutrik USA Inc
Audio/RCA Connector, 1 Pole(s), Female, Solder Terminal, Locking, Jack
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEUTRIK AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | Neutrik | |
Audio Type | STEREO | |
Body Breadth | 0.618 inch | |
Body Depth | 1.293 inch | |
Body Length | 0.717 inch | |
Body/Shell Style | JACK | |
Connector Type | 6.3mm AUDIO | |
Contact Finish Mating | AU | |
Contact Gender | FEMALE | |
Contact Material | BRONZE | |
Contact Resistance | 15 mΩ | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 1000VDC V | |
Durability | 10000 Cycles | |
Insulation Resistance | 1000000000 Ω | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Poles | 1 | |
Number of Ports | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Plating Thickness | 79u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 3 A | |
Terminal Length | 0.157 inch | |
Termination Type | SOLDER |