-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Audio/RCA Connector, 1 Pole(s), Female, Solder Terminal, Locking, Jack
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45W8823
|
Newark | No. Of Contacts:-, Gender:Jack, Pin Diameter:-, Connector Mounting:Through Hole Vertical, Contact Plating:Gold Over Silver Plated Contacts, Connector Body Material:Plastic Body, Product Range:- Rohs Compliant: Yes |Neutrik NMJ6HFD2 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 116 |
|
$0.8780 / $1.1400 | Buy Now |
DISTI #
550-20301
|
Mouser Electronics | Phone Connectors 3C STEREO 3-SPST NC RoHS: Compliant | 2772 |
|
$0.9140 / $1.4400 | Buy Now |
DISTI #
70229136
|
RS | Stereo Jack Socket, 1/4in Through Hole, Female, 3A, M Series | Neutrik NMJ6HFD2 RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Container: Bulk | 0 |
|
$0.9100 / $1.5200 | RFQ |
DISTI #
NEUNMJ6HFD2
|
Heilind Electronics | Americas - 45 in Stock |
|
$1.0000 / $1.0834 | Buy Now | |
|
Onlinecomponents.com | M Series - 1/4" stereo jack - switched - with a full threaded nose and straight PCB pins - mounting nut included RoHS: Compliant |
3942 In Stock 39500 Factory Stock |
|
$0.9160 / $1.1940 | Buy Now |
|
Bristol Electronics | 400 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 3 | 30 |
|
$1.5750 / $2.1000 | Buy Now |
|
Quest Components | 24 |
|
$1.7500 / $2.8000 | Buy Now | |
DISTI #
NTR-NMJ6HFD2
|
TME | Socket, Jack 6,3mm, female, stereo, ways: 3, angled 90°, THT Min Qty: 5 | 126 |
|
$0.6800 / $0.9800 | Buy Now |
DISTI #
NEUNMJ6HFD2
|
Interstate Connecting Components | 15 |
|
$1.0000 / $1.0834 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NMJ6HFD2
Neutrik USA Inc
Buy Now
Datasheet
|
Compare Parts:
NMJ6HFD2
Neutrik USA Inc
Audio/RCA Connector, 1 Pole(s), Female, Solder Terminal, Locking, Jack
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEUTRIK AG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Neutrik | |
Audio Type | STEREO | |
Body Breadth | 0.618 inch | |
Body Depth | 1.293 inch | |
Body Length | 0.717 inch | |
Body/Shell Style | JACK | |
Connector Type | 6.3mm AUDIO | |
Contact Finish Mating | AG | |
Contact Gender | FEMALE | |
Contact Material | BRONZE | |
Contact Resistance | 15 mΩ | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 1000VDC V | |
Durability | 10000 Cycles | |
Insulation Resistance | 1000000000 Ω | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Poles | 1 | |
Number of Ports | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Plating Thickness | 79u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 3 A | |
Terminal Length | 0.157 inch | |
Termination Type | SOLDER |
This table gives cross-reference parts and alternative options found for NMJ6HFD2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NMJ6HFD2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NMJ6HCD2 | Audio/RCA Connector, 1 Pole(s), Female, Solder Terminal, Locking, Jack | Neutrik USA Inc | NMJ6HFD2 vs NMJ6HCD2 |
NMJ6HCD3 | Audio/RCA Connector, 1 Pole(s), Female, Solder Terminal, Locking, Jack | Neutrik USA Inc | NMJ6HFD2 vs NMJ6HCD3 |
NMJ6HFD4 | Audio/RCA Connector, 1 Pole(s), Female, Solder Terminal, Locking, Jack | Neutrik USA Inc | NMJ6HFD2 vs NMJ6HFD4 |