Part Details for NMJ6HFD3 by Neutrik USA Inc
Overview of NMJ6HFD3 by Neutrik USA Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for NMJ6HFD3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10J0749
|
Newark | Jack 1/4" Stereo Switched-Full Thread Nose-Pcbh Offset - Supplied With Nrj-Wb And Nrj-Nut-B Rohs Compliant: Yes |Neutrik NMJ6HFD3 Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3800 / $1.7200 | Buy Now |
DISTI #
568-NMJ6HFD3
|
Mouser Electronics | Phone Connectors 1/4" STERO JCK SWTCH FULL TRD NSE PC HOR RoHS: Compliant | 145 |
|
$1.0500 / $1.4400 | Buy Now |
DISTI #
70549234
|
RS | Stereo Jack 1/4in, Switched, Thread Nose, PCBH Off, NRJ-WB, NRJ-NUT-B, M Series | Neutrik NMJ6HFD3 RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Container: Bulk | 0 |
|
$1.0700 / $1.3400 | RFQ |
|
Onlinecomponents.com | M Series - 1/4" stereo jack - switched - with full threaded nose and offset PCB pins - mounting nut included RoHS: Compliant | 0 |
|
$1.0600 / $1.5800 | Buy Now |
DISTI #
NTR-NMJ6HFD3
|
TME | 1/4'' M JACK STEREO SWITCHED Min Qty: 5 | 0 |
|
$0.7800 / $1.1000 | RFQ |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 73 |
|
$1.0000 / $1.5400 | Buy Now |
Part Details for NMJ6HFD3
NMJ6HFD3 CAD Models
NMJ6HFD3 Part Data Attributes
|
NMJ6HFD3
Neutrik USA Inc
Buy Now
Datasheet
|
Compare Parts:
NMJ6HFD3
Neutrik USA Inc
Audio/RCA Connector, 1 Pole(s), Female, Solder Terminal, Locking, Jack
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEUTRIK AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | Neutrik | |
Audio Type | STEREO | |
Body Breadth | 0.687 inch | |
Body Depth | 1.293 inch | |
Body Length | 0.717 inch | |
Body/Shell Style | JACK | |
Connector Type | 6.3mm AUDIO | |
Contact Finish Mating | AG | |
Contact Gender | FEMALE | |
Contact Material | BRONZE | |
Contact Resistance | 15 mΩ | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 1000VDC V | |
Durability | 10000 Cycles | |
Insulation Resistance | 1000000000 Ω | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Poles | 1 | |
Number of Ports | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Plating Thickness | 79u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 3 A | |
Terminal Length | 0.157 inch | |
Termination Type | SOLDER |
Alternate Parts for NMJ6HFD3
This table gives cross-reference parts and alternative options found for NMJ6HFD3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NMJ6HFD3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NMJ6HCD2 | Audio/RCA Connector, 1 Pole(s), Female, Solder Terminal, Locking, Jack | Neutrik USA Inc | NMJ6HFD3 vs NMJ6HCD2 |
NMJ6HHD2 | Audio/RCA Connector, 1 Pole(s), Female, Solder Terminal, Locking, Jack | Neutrik USA Inc | NMJ6HFD3 vs NMJ6HHD2 |
NMJ6HFD2 | Audio/RCA Connector, 1 Pole(s), Female, Solder Terminal, Locking, Jack | Neutrik USA Inc | NMJ6HFD3 vs NMJ6HFD2 |
NMJ6HCD3 | Audio/RCA Connector, 1 Pole(s), Female, Solder Terminal, Locking, Jack | Neutrik USA Inc | NMJ6HFD3 vs NMJ6HCD3 |