Part Details for NMOMMR200SMA by Pulse Electronics Corporation
Overview of NMOMMR200SMA by Pulse Electronics Corporation
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NMOMMR200SMA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AK7931
|
Newark | Mag Mount, 3.25 Rd, Nmo, Lmr200, Sma/Bag |Pulse NMOMMR200SMA RoHS: Not Compliant Min Qty: 26 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$51.7900 / $56.1400 | Buy Now |
DISTI #
553-NMOMMR200SMA-ND
|
DigiKey | NMO 3.5 ROUND MAG MOUNT, 12 LMR2 Min Qty: 1 Lead time: 11 Weeks Container: Bag |
450 In Stock |
|
$55.4997 / $65.8800 | Buy Now |
DISTI #
NMOMMR200SMA
|
Avnet Americas | - Bag (Alt: NMOMMR200SMA) RoHS: Compliant Min Qty: 26 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bag | 0 |
|
$50.4039 / $57.3221 | Buy Now |
DISTI #
673-NMOMMR200SMA
|
Mouser Electronics | Antenna Accessories WIRELESS EXTERNAL SIDEKICK RoHS: Compliant | 0 |
|
$54.9400 / $65.2200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 26 Package Multiple: 1 Lead time: 8 Weeks Container: Bag | 0Bag |
|
$48.2200 | Buy Now |
|
Onlinecomponents.com | Cable Assembly: NMO (Tap/ Pogo/ HF), NMOHF Magnetic Mounts-Round RoHS: Compliant |
12 In Stock |
|
$51.2400 / $69.5900 | Buy Now |
DISTI #
69732253
|
Verical | High Performance NMOHF Magnetic Mount for Antenna Accessories RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2216 | Americas - 11 |
|
$70.2780 / $90.4670 | Buy Now |
DISTI #
NMOMMR200SMA
|
TTI | Antenna Accessories WIRELESS EXTERNAL SIDEKICK RoHS: Compliant pbFree: Pb-Free Min Qty: 26 Package Multiple: 1 Container: Box | Americas - 0 |
|
$53.2300 / $58.7000 | Buy Now |
DISTI #
000000000006368590
|
Sager | Antenna Accessories WIRELESS EXTERNAL SIDEKICK Min Qty: 1 | 0 |
|
$52.0200 / $55.6800 | Buy Now |
|
Master Electronics | Cable Assembly: NMO (Tap/ Pogo/ HF), NMOHF Magnetic Mounts-Round RoHS: Compliant |
12 In Stock |
|
$51.2400 / $69.5900 | Buy Now |