Part Details for NMQM10GENL by Voltronics Corporation
Overview of NMQM10GENL by Voltronics Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for NMQM10GENL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1674-NMQM10GENL-ND
|
DigiKey | CAP FILM TRIM Min Qty: 50 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$204.2978 | Buy Now |
Part Details for NMQM10GENL
NMQM10GENL CAD Models
NMQM10GENL Part Data Attributes
|
NMQM10GENL
Voltronics Corporation
Buy Now
Datasheet
|
Compare Parts:
NMQM10GENL
Voltronics Corporation
Variable Capacitor, Quartz, 1250V, 0.6pF Min, 9.5pF Max, Panel Mount
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | VOLTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.30.00.90 | |
Capacitance-Max | 9.5 pF | |
Capacitance-Min | 0.6 pF | |
Capacitor Type | VARIABLE CAPACITOR | |
Diameter | 4.064 mm | |
Dielectric Material | QUARTZ | |
Mounting Feature | PANEL MOUNT | |
Multi-turn | ||
Rated (DC) Voltage (URdc) | 1250 V | |
Surface Mount | NO | |
Terminal Shape | SPECIAL |
Alternate Parts for NMQM10GENL
This table gives cross-reference parts and alternative options found for NMQM10GENL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NMQM10GENL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NMQM10GE | Variable Capacitor, Quartz, 1250V, 0.6pF Min, 9.5pF Max, Panel Mount, | Knowles Capacitors | NMQM10GENL vs NMQM10GE |
V2272 | Variable Capacitor, Quartz, 7.5pF Min, 24pF Max, Multi-Turn, Vertical Adjuster, Panel Mount, | Knowles Capacitors | NMQM10GENL vs V2272 |
NMQM10GFSNL | Variable Capacitor, Quartz, 1250V, 0.6pF Min, 9.5pF Max, Panel Mount, | Knowles Capacitors | NMQM10GENL vs NMQM10GFSNL |
NMQM24GE | Variable Capacitor, Quartz, 1250V, 7.5pF Min, 24pF Max, Panel Mount, | Knowles Capacitors | NMQM10GENL vs NMQM24GE |
NMQM6GNLFS | Variable Capacitor, Quartz, 1pF Min, 6pF Max, Multi-Turn, Vertical Adjuster, Panel Mount | Voltronics Corporation | NMQM10GENL vs NMQM6GNLFS |
NMQM24GENL | Variable Capacitor, Quartz, 1250V, 7.5pF Min, 24pF Max, Panel Mount, | Knowles Capacitors | NMQM10GENL vs NMQM24GENL |
V2271 | Variable Capacitor, Quartz, 7.5pF Min, 24pF Max, Multi-Turn, Vertical Adjuster, Panel Mount, | Knowles Capacitors | NMQM10GENL vs V2271 |
V2276 | Variable Capacitor, Quartz, 0.8pF Min, 10pF Max, Multi-Turn, Vertical Adjuster, Panel Mount, | Knowles Capacitors | NMQM10GENL vs V2276 |
V2270FS | Variable Capacitor, Quartz, 7.5pF Min, 24pF Max, Multi-Turn, Vertical Adjuster, Panel Mount, | Knowles Capacitors | NMQM10GENL vs V2270FS |
V2270 | Variable Capacitor, Quartz, 7.5pF Min, 24pF Max, Multi-Turn, Vertical Adjuster, Panel Mount, | Knowles Capacitors | NMQM10GENL vs V2270 |