Part Details for NMQM10GNL by Voltronics Corporation
Overview of NMQM10GNL by Voltronics Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for NMQM10GNL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1674-NMQM10GNL-ND
|
DigiKey | CAP FILM TRIM Min Qty: 50 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$196.3062 | Buy Now |
Part Details for NMQM10GNL
NMQM10GNL CAD Models
NMQM10GNL Part Data Attributes
|
NMQM10GNL
Voltronics Corporation
Buy Now
Datasheet
|
Compare Parts:
NMQM10GNL
Voltronics Corporation
Variable Capacitor, Quartz, 1250V, 0.6pF Min, 9.5pF Max, Panel Mount
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | VOLTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.30.00.90 | |
Capacitance-Max | 9.5 pF | |
Capacitance-Min | 0.6 pF | |
Capacitor Type | VARIABLE CAPACITOR | |
Diameter | 4.064 mm | |
Dielectric Material | QUARTZ | |
Mounting Feature | PANEL MOUNT | |
Multi-turn | ||
Rated (DC) Voltage (URdc) | 1250 V | |
Surface Mount | NO | |
Terminal Shape | SPECIAL |
Alternate Parts for NMQM10GNL
This table gives cross-reference parts and alternative options found for NMQM10GNL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NMQM10GNL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NMQM6GFS | Variable Capacitor, Quartz, 1250V, 1pF Min, 6pF Max, Panel Mount | Voltronics Corporation | NMQM10GNL vs NMQM6GFS |
NMQM24GFS | Variable Capacitor, Quartz, 1250V, 7.5pF Min, 24pF Max, Panel Mount, | Knowles Capacitors | NMQM10GNL vs NMQM24GFS |
V2272 | Variable Capacitor, Quartz, 7.5pF Min, 24pF Max, Multi-Turn, Vertical Adjuster, Panel Mount, | Knowles Capacitors | NMQM10GNL vs V2272 |
NMQM3GNLFS | Variable Capacitor, Quartz, 0.5pF Min, 3.5pF Max, Multi-Turn, Vertical Adjuster, Panel Mount, | Knowles Capacitors | NMQM10GNL vs NMQM3GNLFS |
V2269 | Variable Capacitor, Quartz, 1pF Min, 12pF Max, Multi-Turn, Vertical Adjuster, Panel Mount, | Knowles Capacitors | NMQM10GNL vs V2269 |
NMQM24GE | Variable Capacitor, Quartz, 1250V, 7.5pF Min, 24pF Max, Panel Mount, | Knowles Capacitors | NMQM10GNL vs NMQM24GE |
V2268FS | Variable Capacitor, Quartz, 1pF Min, 12pF Max, Multi-Turn, Vertical Adjuster, Panel Mount, | Knowles Capacitors | NMQM10GNL vs V2268FS |
V2010FS | Variable Capacitor, Quartz, 0.8pF Min, 10pF Max, Multi-Turn, Vertical Adjuster, Panel Mount, | Knowles Capacitors | NMQM10GNL vs V2010FS |
NMQM3GFS | Variable Capacitor, Quartz, 1250V, 0.5pF Min, 3.5pF Max, Panel Mount | Voltronics Corporation | NMQM10GNL vs NMQM3GFS |
V2276 | Variable Capacitor, Quartz, 0.8pF Min, 10pF Max, Multi-Turn, Vertical Adjuster, Panel Mount, | Knowles Capacitors | NMQM10GNL vs V2276 |