Part Details for NMS1205C by Murata Manufacturing Co Ltd
Overview of NMS1205C by Murata Manufacturing Co Ltd
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NMS1205C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NMS1205C
|
Avnet Americas | DC/DC Power Supply Dual-OUT 5V/-5V 0.2A/-0.2A 2W 14-Pin Tube - Rail/Tube (Alt: NMS1205C) RoHS: Not Compliant Min Qty: 15 Package Multiple: 15 Lead time: 40 Weeks, 0 Days Container: Tube | 0 |
|
$15.6000 / $18.4800 | Buy Now |
DISTI #
NMS1205C
|
Avnet Americas | DC/DC Power Supply Dual-OUT 5V/-5V 0.2A/-0.2A 2W 14-Pin Tube - Rail/Tube (Alt: NMS1205C) RoHS: Not Compliant Min Qty: 15 Package Multiple: 15 Lead time: 40 Weeks, 0 Days Container: Tube | 0 |
|
$15.6000 / $18.4800 | Buy Now |
DISTI #
580-NMS1205C
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 12V +/ 5VOUT +/-200MA 6KVDC 2W RoHS: Compliant | 0 |
|
$18.3700 / $20.3000 | Order Now |
|
Bristol Electronics | Min Qty: 1 | 7 |
|
$46.6830 | Buy Now |
|
Quest Components | 2-OUTPUT 2 W DC-DC REG PWR SUPPLY MODULE | 5 |
|
$50.5733 | Buy Now |
DISTI #
NMS1205C
|
TTI | Isolated DC/DC Converters - Through Hole 12V +/ 5VOUT +/-200MA 6KVDC 2W pbFree: Pb-Free Min Qty: 15 Package Multiple: 1 Container: Tube | Americas - 0 |
|
$15.9900 / $19.3200 | Buy Now |
DISTI #
NMS1205C
|
Avnet Americas | DC/DC Power Supply Dual-OUT 5V/-5V 0.2A/-0.2A 2W 14-Pin Tube - Rail/Tube (Alt: NMS1205C) RoHS: Not Compliant Min Qty: 15 Package Multiple: 15 Lead time: 40 Weeks, 0 Days Container: Tube | 0 |
|
$15.6000 / $18.4800 | Buy Now |
DISTI #
NMS1205C
|
Avnet Americas | DC/DC Power Supply Dual-OUT 5V/-5V 0.2A/-0.2A 2W 14-Pin Tube - Rail/Tube (Alt: NMS1205C) RoHS: Not Compliant Min Qty: 15 Package Multiple: 15 Lead time: 40 Weeks, 0 Days Container: Tube | 0 |
|
$15.6000 / $18.4800 | Buy Now |
DISTI #
NMS1205C
|
Richardson RFPD | DC TO DC CONVERTER MODULE RoHS: Compliant Min Qty: 15 | 0 |
|
$14.1000 | Buy Now |
DISTI #
NMS1205C
|
Avnet Abacus | DC/DC Power Supply Dual-OUT 5V/-5V 0.2A/-0.2A 2W 14-Pin Tube (Alt: NMS1205C) RoHS: Compliant Min Qty: 15 Package Multiple: 15 Lead time: 5 Weeks, 6 Days | Abacus - 0 |
|
Buy Now |
Part Details for NMS1205C
NMS1205C CAD Models
NMS1205C Part Data Attributes:
|
NMS1205C
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
NMS1205C
Murata Manufacturing Co Ltd
DC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | DIP-24/14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 40 Weeks | |
Date Of Intro | 2020-06-05 | |
Samacsys Manufacturer | Murata Electronics | |
Additional Feature | IT ALSO HAS -5V OUTPUT | |
Analog IC - Other Type | DC-DC UNREGULATED POWER SUPPLY MODULE | |
Approvals | UL | |
Efficiency (Main Output) | 78% | |
Input Voltage-Max | 13.2 V | |
Input Voltage-Min | 10.8 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-XDMA-T14 | |
JESD-609 Code | e3 | |
Line Regulation-Max | 1.2% | |
Load Regulation-Max | 15% | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 0.2 A | |
Output Voltage-Nom | 5 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL | |
Total Power Output-Max | 2 W | |
Trim/Adjustable Output | NO |