Filter Your Search
1 - 3 of 3 results
|
NMS1205C
Murata Manufacturing Co Ltd
|
$15.8197 | Yes | Not Recommended | 12 V | 5 V | 13.2 V | 10.8 V | 200 mA | 2 | NO | NO | IT ALSO HAS -5V OUTPUT | DC-DC UNREGULATED POWER SUPPLY MODULE | 78 % | 1.2 % | 15 % | 1 | HYBRID | 2 W | R-XDMA-T14 | e3 | UL | 70 °C | 14 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | MATTE TIN OVER NICKEL | THROUGH-HOLE | DUAL | MURATA MANUFACTURING CO LTD | DIP-24/14 | compliant | EAR99 | 2020-06-05 | Murata Electronics | ||||||
|
NMS1205C
DATEL Inc
|
Check for Price | Transferred | 12 V | 5 V | 13.2 V | 10.8 V | 2 | NO | NO | -5V OUTPUT IS ALSO AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 15 % | 1 | COMMERCIAL | 2 W | R-XDMA-T14 | Not Qualified | 70 °C | 14 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | DUAL | DATEL INC | ROHS COMPLIANT, DIP-24 | unknown | EAR99 | DIP | 24 | |||||||||||||
|
NMS1205C
C&D Technologies Inc
|
Check for Price | Yes | Transferred | 12 V | 5 V | 13.2 V | 10.8 V | 2 | NO | NO | -5V OUTPUT IS ALSO AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 15 % | 1 | COMMERCIAL | 2 W | R-XDMA-T14 | e3 | Not Qualified | 70 °C | 14 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | MATTE TIN | THROUGH-HOLE | DUAL | C&D TECHNOLOGIES INC | ROHS COMPLIANT, DIP-24 | unknown | EAR99 | DIP | 24 |