Part Details for NMTC-S16400XFYHSAY-05C by Microtips Technology
Overview of NMTC-S16400XFYHSAY-05C by Microtips Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NMTC-S16400XFYHSAY-05C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
668-CS1640XFYHSAY05C
|
Mouser Electronics | LCD Character Display Modules & Accessories Yl/Grn Transflective Yl/Grn LED Backlight RoHS: Compliant | 0 |
|
$14.0400 / $14.7800 | Order Now |
Part Details for NMTC-S16400XFYHSAY-05C
NMTC-S16400XFYHSAY-05C CAD Models
NMTC-S16400XFYHSAY-05C Part Data Attributes:
|
NMTC-S16400XFYHSAY-05C
Microtips Technology
Buy Now
Datasheet
|
Compare Parts:
NMTC-S16400XFYHSAY-05C
Microtips Technology
5 X 8 Dot Matrix LCD Display, LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | MICROTIPS TECHNOLOGY INC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Microtips Technology | |
Backlight | LED | |
Display Format | 16 X 4 | |
Display Height | 4.75 mm | |
Fluid Type | STN | |
Number of Functions | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | 5 X 8 DOT MATRIX LCD DISPLAY | |
Polarization Mode | TRANSFLECTIVE | |
Supply Voltage-Max | 4.67 V | |
Supply Voltage-Min | 4.47 V | |
Supply Voltage-Nom | 4.57 V | |
Viewing Area Height | 25 mm | |
Viewing Area Length | 62 mm |