There are no models available for this part yet.
Overview of NNC25X37LG2 by Panduit Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for NNC25X37LG2 by Panduit Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
20K2050
|
Newark | Duct, Slotted Nnc Type, 1"w X 1.5"h, Ppo, External Height - Metric:35.8Mm, External Width - Metric:24.6Mm, Length - Metric:2M, External Height - Imperial:1.41", External Width - Imperial:0.97", Length - Imperial:6.56Ft Rohs Compliant: Yes |Panduit NNC25X37LG2 RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: METER | 4 |
|
$38.0000 / $46.0500 | Buy Now | |
DISTI #
298-22619-ND
|
DigiKey | WIRE DUCT SLOTTED 2PC SCRW 6.56' Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
5 In Stock |
|
$47.4500 | Buy Now | |
DISTI #
20K2050
|
Avnet Americas | Cable Accessories Slotted Duct Halogen/Polyphenylene Oxide Light Gray - Bulk (Alt: 20K2050) RoHS: Not Compliant Min Qty: 2 Package Multiple: 2 Lead time: 8 Weeks, 2 Days Container: Bulk | 4 Partner Stock |
|
$38.0000 / $46.0500 | Buy Now | |
DISTI #
NNC25X37LG2
|
Avnet Americas | Cable Accessories Slotted Duct Halogen/Polyphenylene Oxide Light Gray - Bag (Alt: NNC25X37LG2) RoHS: Compliant Min Qty: 20 Package Multiple: 2 Lead time: 8 Weeks, 0 Days Container: Bag | 0 |
|
$26.1500 | Buy Now | |
DISTI #
644-NNC25X37LG2
|
Mouser Electronics | Wire Ducting & Raceways Slottd Duct Halo Fr 25mm x37mm X2M RoHS: Compliant | 0 |
|
$36.1100 / $39.5000 | Order Now | |
DISTI #
PANNNC25X37LG2
|
Heilind Electronics | SLOTTED DUCT, HALOGEN X37 FREE,25MM | Americas - 0 in Stock |
|
$34.3846 / $36.0484 | Buy Now | |
Onlinecomponents.com | Panduct® type NNC halogen-free metric wiring duct, 25mm W x 37mm H x 2M length, halogen-free, light gray. RoHS: Compliant |
20 On Order |
|
$40.2200 / $52.4500 | Buy Now | ||
DISTI #
000000000001197736
|
Sager | Wire Ducting & Raceways Slottd Duct Halo Fr 25mm x37mm X2M Min Qty: 20 | 0 |
|
$27.2600 / $28.6500 | Buy Now | |
Master Electronics | Panduct® type NNC halogen-free metric wiring duct, 25mm W x 37mm H x 2M length, halogen-free, light gray. RoHS: Compliant |
20 On Order |
|
$40.2200 / $52.4500 | Buy Now |
CAD Models for NNC25X37LG2 by Panduit Corp
Part Data Attributes for NNC25X37LG2 by Panduit Corp
NNC25X37LG2
Panduit Corp
|
|
---|---|
Samacsys Manufacturer
|
Panduit
|
Want to compare parts?
-
NNC25X37LG2Panduit CorpVS
-