Part Details for NNF 5007 ADB-2LSV by SKF
Overview of NNF 5007 ADB-2LSV by SKF
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
150-07J08L | Coilcraft Inc | Variable Inductor, 0.222uH Min, 0.268uH Max, Carbonyl-Core, Unshielded, 2727, RADIAL LEADED, ROHS COMPLIANT | |
150-07 | Coilcraft Inc | General Purpose Inductor, 0.156uH, Air-Core, 2727 | |
150-07A08L | Coilcraft Inc | RF inductor, tunable, aluminum core, RoHS |
Price & Stock for NNF 5007 ADB-2LSV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73229943
|
RS | Cylindrical roller bearings, double row, full complement | SKF NNF 5007 ADB-2LSV RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$374.7800 | RFQ |