Part Details for NO. 6 by WEICON
Overview of NO. 6 by WEICON
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NO. 6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WEICON-51000006
|
TME | Stripping tool, 24AWG÷10AWG, 0.2÷6mm2, Wire: round, 165mm Min Qty: 1 | 19 |
|
$23.8400 / $27.2500 | Buy Now |