Part Details for NO.243 by Eaton Bussmann
Overview of NO.243 by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NO.243
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99M5171
|
Newark | Hd Electronic Flasher - 2 Terminal |Eaton Bussmann NO.243 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$40.0900 / $53.9200 | Buy Now |
DISTI #
NO.243-ND
|
DigiKey | HD ELECTRONIC FLASHER - 2 TERMIN Min Qty: 10 Lead time: 37 Weeks Container: Bulk | Temporarily Out of Stock |
|
$51.5880 | Buy Now |
DISTI #
71461477
|
RS | Flasher, H-D Electronic, 2 Terminal, 12V, 25A, 12 Bulbs | Bussmann by Eaton NO.243 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$51.3200 | RFQ |
DISTI #
000000000002494271
|
Sager | Automotive Fuses BUSS FLASHERS Min Qty: 10 | 0 |
|
$35.2900 / $39.2100 | Buy Now |