Part Details for NO.244 by Eaton Bussmann
Overview of NO.244 by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NO.244
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99M5172
|
Newark | Hd Electronic Flasher - 3 Terminal |Eaton Bussmann NO.244 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$49.4500 / $66.5100 | Buy Now |
DISTI #
NO.244-ND
|
DigiKey | HD ELECTRONIC FLASHER - 3 TERMIN Min Qty: 10 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$63.3030 | Buy Now |
DISTI #
71461483
|
RS | Flasher, H-D Electronic, 3 Terminal, 12V, 25A, 12 Bulbs | Bussmann by Eaton NO.244 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$63.3100 | RFQ |
DISTI #
000000000002494272
|
Sager | Automotive Fuses BUSS FLASHERS Min Qty: 10 | 0 |
|
$43.5300 / $46.4300 | Buy Now |