Part Details for NO.626-R by Eaton Bussmann
Overview of NO.626-R by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NO.626-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02B5130
|
Newark | Buss Class R Reducer Fuse |Eaton Bussmann NO.626-R RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$341.9700 / $416.5000 | Buy Now |
DISTI #
NO.626-R-ND
|
DigiKey | FUSE BUSS CLASS R REDUCER Min Qty: 1 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$434.2600 | Buy Now |
DISTI #
71461656
|
RS | Accessory, Fuse Reducer, Class R, 600V, 200A, Up to 35A to 60A Fuse Size | Bussmann by Eaton NO.626-R RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$394.7400 / $438.6000 | RFQ |
DISTI #
000000000000560191
|
Sager | Fuse Clips Accessories See Website for Details Min Qty: 1 | 0 |
|
$274.0100 / $304.4600 | Buy Now |