There are no models available for this part yet.
Overview of NO.626 by Eaton Bussmann
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for NO.626 by Eaton Bussmann
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
02B5129
|
Newark | Buss Fuse Reducer |Eaton Bussmann NO.626 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$433.5200 / $607.5200 | Buy Now | |
DISTI #
NO.626-ND
|
DigiKey | BUSS FUSE REDUCER Min Qty: 1 Lead time: 37 Weeks Container: Bulk | Temporarily Out of Stock |
|
$568.9900 | Buy Now | |
DISTI #
71461649
|
RS | Accessory, Fuse Reducer, Class H and K, 600V, 200A, Up to 35A to 60A Fuse Size | Bussmann by Eaton NO.626 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$517.2100 / $574.6800 | RFQ | |
DISTI #
000000000000560190
|
Sager | Fuse Clips Accessories See Website for Details Min Qty: 1 | 0 |
|
$368.6400 / $393.2100 | Buy Now |