There are no models available for this part yet.
Overview of NO.663 by Eaton Bussmann
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for NO.663 by Eaton Bussmann
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
02B5132
|
Newark | Buss Fuse Reducer |Eaton Bussmann NO.663 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$40.3600 / $63.3800 | Buy Now | |
DISTI #
NO.663-ND
|
DigiKey | BUSS FUSE REDUCER Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$67.4800 | Buy Now | |
DISTI #
71461674
|
RS | Accessory, Fuse Reducer, Class H and K, 600V, 60A, Up to 30A Fuse Size | Bussmann by Eaton NO.663 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 4 |
|
$56.1400 / $70.1800 | Buy Now | |
DISTI #
000000000000560193
|
Sager | Fuse Clips Accessories See Website for Details Min Qty: 1 | 0 |
|
$35.5300 / $40.6000 | Buy Now |