-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CMOS Image Sensor, 0.3 MP (VGA), Global Shutter LVDS Output, NIR Enhanced, Microlens, LCC package, sealed glass with protective tape (D263), 64-JTRAY
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68Y0532
|
Newark | Python 300 Nir Lvds, Tape On Lid/ Jtray |Onsemi NOIP1FN0300A-QTI Min Qty: 64 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$46.3800 / $49.2100 | Buy Now |
DISTI #
5556-NOIP1FN0300A-QTI-ND
|
DigiKey | IC IMAGE SENSOR 0.3MP 48LCC Min Qty: 1 Lead time: 30 Weeks Container: Tray |
42 In Stock |
|
$59.4002 / $77.8300 | Buy Now |
DISTI #
NOIP1FN0300A-QTI
|
Avnet Americas | Image Sensor Monochrome CMOS 640x480Pixels 48-Pin LCC Tray - Trays (Alt: NOIP1FN0300A-QTI) RoHS: Compliant Min Qty: 64 Package Multiple: 1 Lead time: 30 Weeks, 0 Days Container: Tray | 46 Factory Stock |
|
$47.4360 / $53.1000 | Buy Now |
DISTI #
863-NOIP1FN0300A-QTI
|
Mouser Electronics | Image Sensors PYTHON 300 NIR LVDS RoHS: Compliant | 0 |
|
$59.4100 | Order Now |
|
Future Electronics | NOIP1SN1300A Series 0.3 MP Global Shutter CMOS Image Sensor - LCC-48 RoHS: Compliant pbFree: Yes Min Qty: 64 Package Multiple: 64 Container: Tray | 0Tray |
|
$55.9200 | Buy Now |
|
Rochester Electronics | PYTHON300 - CMOS Image Sensor, 0.3 MP (VGA), Global Shutter LVDS Output, NIR Enhanced, Microlens, LCC package, sealed glass with protective tape (D263) RoHS: Compliant Status: Active Min Qty: 1 | 46 |
|
$43.8800 / $51.6300 | Buy Now |
DISTI #
NOIP1FN0300A-QTI
|
Avnet Americas | Image Sensor Monochrome CMOS 640x480Pixels 48-Pin LCC Tray - Trays (Alt: NOIP1FN0300A-QTI) RoHS: Compliant Min Qty: 64 Package Multiple: 1 Lead time: 30 Weeks, 0 Days Container: Tray | 46 Factory Stock |
|
$47.4360 / $53.1000 | Buy Now |
DISTI #
NOIP1FN0300A-QTI
|
Avnet Silica | Image Sensor Monochrome CMOS 640x480Pixels 48-Pin LCC Tray (Alt: NOIP1FN0300A-QTI) RoHS: Compliant Min Qty: 64 Package Multiple: 64 Lead time: 4 Weeks, 3 Days | Silica - 0 |
|
Buy Now | |
DISTI #
NOIP1FN0300A-QTI
|
EBV Elektronik | Image Sensor Monochrome CMOS 640x480Pixels 48-Pin LCC Tray (Alt: NOIP1FN0300A-QTI) RoHS: Compliant Min Qty: 64 Package Multiple: 64 Lead time: 4 Weeks, 4 Days | EBV - 0 |
|
Buy Now | |
DISTI #
3614114
|
Farnell | IMAGE SENSOR RoHS: Compliant Min Qty: 64 Lead time: 40 Weeks, 1 Days Container: Reel | 0 |
|
$59.3605 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NOIP1FN0300A-QTI
onsemi
Buy Now
Datasheet
|
Compare Parts:
NOIP1FN0300A-QTI
onsemi
CMOS Image Sensor, 0.3 MP (VGA), Global Shutter LVDS Output, NIR Enhanced, Microlens, LCC package, sealed glass with protective tape (D263), 64-JTRAY
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | LCC-48 | |
Manufacturer Package Code | 115AO | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | onsemi | |
Additional Feature | IT ALSO OPERATES AT 3.2 TO 3.4 V SUPPLY VOLTAGE, GLOBAL SHUTTER | |
Array Type | FRAME | |
Body Breadth | 14.22 mm | |
Body Height | 2.28 mm | |
Body Length or Diameter | 14.22 mm | |
Dynamic Range | 60 dB | |
Frame Rate | 815 fps | |
Horizontal Pixel | 640 | |
Master Clock | 72 MHz | |
Mounting Feature | SURFACE MOUNT | |
Operating Current-Max | 80 mA | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optical Format | 1/4 inch | |
Output Interface Type | 4-WIRE INTERFACE | |
Output Type | DIGITAL VOLTAGE | |
Package Shape/Style | SQUARE | |
Pixel Size | 4.80X4.80 µm | |
Sensors/Transducers Type | IMAGE SENSOR,CMOS | |
Spectral Response (nm) | 400-1000 | |
Supply Voltage-Max | 1.9 V | |
Supply Voltage-Min | 1.7 V | |
Surface Mount | YES | |
Termination Type | SOLDER | |
Vertical Pixel | 480 |
This table gives cross-reference parts and alternative options found for NOIP1FN0300A-QTI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NOIP1FN0300A-QTI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NOIP1FN0300A-QDI | CMOS Image Sensor, 0.3 MP (VGA), Global Shutter LVDS Output, NIR Enhanced, Microlens, LCC package, sealed glass (D263), 64-JTRAY | onsemi | NOIP1FN0300A-QTI vs NOIP1FN0300A-QDI |