Part Details for NOIP1FN5000A-QDI by onsemi
Overview of NOIP1FN5000A-QDI by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for NOIP1FN5000A-QDI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Flip Electronics | Stock, ship today | 13 |
|
RFQ |
Part Details for NOIP1FN5000A-QDI
NOIP1FN5000A-QDI CAD Models
NOIP1FN5000A-QDI Part Data Attributes
|
NOIP1FN5000A-QDI
onsemi
Buy Now
Datasheet
|
Compare Parts:
NOIP1FN5000A-QDI
onsemi
CMOS Image Sensor, 5.3 MP, Global Shutter LVDS Output, NIR Enhanced, Microlens, LCC package, sealed glass (D263), 42-JTRAY
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Manufacturer Package Code | 115BC | |
Reach Compliance Code | unknown | |
Additional Feature | GLOBAL SHUTTER; IT ALSO OPERATES AT 3.3 V NOMINAL SUPPLY VOLTAGE | |
Array Type | FRAME | |
Body Breadth | 19 mm | |
Body Height | 2.41 mm | |
Body Length or Diameter | 19 mm | |
Dynamic Range | 60 dB | |
Frame Rate | 100 fps | |
Horizontal Pixel | 2592 | |
Master Clock | 360 MHz | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optical Format | 1 inch | |
Output Interface Type | 4-WIRE INTERFACE | |
Package Shape/Style | SQUARE | |
Pixel Size | 4.8X4.8 µm | |
Sensitivity (V/lx.s) | 7.5 V/lx.s | |
Sensors/Transducers Type | IMAGE SENSOR,CMOS | |
Spectral Response (nm) | 400-1000 | |
Supply Voltage-Max | 1.9 V | |
Supply Voltage-Min | 1.7 V | |
Surface Mount | YES | |
Termination Type | SOLDER | |
Vertical Pixel | 2048 |