Part Details for NOIP1SE2000A-LTI by onsemi
Overview of NOIP1SE2000A-LTI by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Price & Stock for NOIP1SE2000A-LTI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5556-NOIP1SE2000A-LTI-ND
|
DigiKey | IC IMAGE SENSOR CMOS 128LBGA Min Qty: 1 Lead time: 30 Weeks Container: Tray |
42 In Stock |
|
$243.0310 / $265.1200 | Buy Now |
DISTI #
NOIP1SE2000A-LTI
|
Avnet Americas | PYTHON 2000 P1 COLOR LVDS - Trays (Alt: NOIP1SE2000A-LTI) RoHS: Compliant Min Qty: 42 Package Multiple: 42 Lead time: 30 Weeks, 0 Days Container: Tray | 0 |
|
$173.9320 / $194.7000 | Buy Now |
DISTI #
863-NOIP1SE2000A-LTI
|
Mouser Electronics | Image Sensors PYTHON 2000 P1 COLOR LVDS RoHS: Compliant | 0 |
|
$215.1700 | Order Now |
DISTI #
NOIP1SE2000A-LTI
|
Avnet Americas | PYTHON 2000 P1 COLOR LVDS - Trays (Alt: NOIP1SE2000A-LTI) RoHS: Compliant Min Qty: 42 Package Multiple: 42 Lead time: 30 Weeks, 0 Days Container: Tray | 0 |
|
$173.9320 / $194.7000 | Buy Now |
DISTI #
NOIP1SE2000A-LTI
|
Avnet Americas | PYTHON 2000 P1 COLOR LVDS - Trays (Alt: NOIP1SE2000A-LTI) RoHS: Compliant Min Qty: 42 Package Multiple: 42 Lead time: 30 Weeks, 0 Days Container: Tray | 0 |
|
$173.9320 / $194.7000 | Buy Now |
DISTI #
NOIP1SE2000A-LTI
|
EBV Elektronik | PYTHON 2000 P1 COLOR LVDS (Alt: NOIP1SE2000A-LTI) RoHS: Compliant Min Qty: 42 Package Multiple: 42 Lead time: 4 Weeks, 4 Days | EBV - 0 |
|
Buy Now |
Part Details for NOIP1SE2000A-LTI
NOIP1SE2000A-LTI CAD Models
NOIP1SE2000A-LTI Part Data Attributes
|
NOIP1SE2000A-LTI
onsemi
Buy Now
Datasheet
|
Compare Parts:
NOIP1SE2000A-LTI
onsemi
CMOS Image Sensor, 2.3 MP, Global Shutter LVDS Output, Bayer Color, Microlens, LGA package, sealed glass with protective tape (D263), 42-JTRAY
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Manufacturer Package Code | 715AB | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | onsemi | |
Additional Feature | GLOBAL SHUTTER; IT ALSO OPERATES AT 3.3 V NOMINAL SUPPLY VOLTAGE | |
Array Type | FRAME | |
Body Breadth | 19 mm | |
Body Height | 1.78 mm | |
Body Length or Diameter | 19 mm | |
Dynamic Range | 60 dB | |
Frame Rate | 230 fps | |
Horizontal Pixel | 1920 | |
Master Clock | 360 MHz | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optical Format | 2/3 inch | |
Output Interface Type | 4-WIRE INTERFACE | |
Package Shape/Style | SQUARE | |
Pixel Size | 4.8X4.8 µm | |
Sensitivity (V/lx.s) | 7.5 V/lx.s | |
Sensors/Transducers Type | IMAGE SENSOR,CMOS | |
Spectral Response (nm) | 400-1000 | |
Supply Voltage-Max | 1.9 V | |
Supply Voltage-Min | 1.7 V | |
Surface Mount | YES | |
Termination Type | SOLDER | |
Vertical Pixel | 1200 |