-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CMOS Image Sensor, 2.3 MP, Global Shutter LVDS Output, Bayer Color, Microlens, LCC package, sealed glass with protective tape (D263), 42-JTRAY
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68Y0546
|
Newark | Python 2000 Color Lvds, Tape On Lid/ Jtray |Onsemi NOIP1SE2000A-QTI Min Qty: 42 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$170.0400 | Buy Now |
DISTI #
5556-NOIP1SE2000A-QTI-ND
|
DigiKey | IC IMAGE SENSOR 2MP LVDS 84LCC Min Qty: 1 Lead time: 30 Weeks Container: Tray |
70 In Stock |
|
$243.0310 / $265.1200 | Buy Now |
DISTI #
NOIP1SE2000A-QTI
|
Avnet Americas | Image Sensor Color CMOS 1920x1200Pixels 84-Pin LCC Tray - Trays (Alt: NOIP1SE2000A-QTI) RoHS: Compliant Min Qty: 42 Package Multiple: 1 Lead time: 30 Weeks, 0 Days Container: Tray | 0 |
|
$173.9320 / $194.7000 | Buy Now |
DISTI #
863-NOIP1SE2000A-QTI
|
Mouser Electronics | Image Sensors PYTHON 2000 COLOR LV RoHS: Compliant | 0 |
|
$215.1700 | Order Now |
|
Future Electronics | 2/3 inch 2.3 CMOS image sensor with a pixel array of 1920 by 1200 pixels RoHS: Compliant pbFree: Yes Min Qty: 42 Package Multiple: 42 Container: Reel | 0Reel |
|
$238.2700 | Buy Now |
DISTI #
NOIP1SE2000A-QTI
|
Avnet Americas | Image Sensor Color CMOS 1920x1200Pixels 84-Pin LCC Tray - Trays (Alt: NOIP1SE2000A-QTI) RoHS: Compliant Min Qty: 42 Package Multiple: 1 Lead time: 30 Weeks, 0 Days Container: Tray | 0 |
|
$173.9320 / $194.7000 | Buy Now |
DISTI #
NOIP1SE2000A-QTI
|
Avnet Americas | Image Sensor Color CMOS 1920x1200Pixels 84-Pin LCC Tray - Trays (Alt: NOIP1SE2000A-QTI) RoHS: Compliant Min Qty: 42 Package Multiple: 1 Lead time: 30 Weeks, 0 Days Container: Tray | 0 |
|
$173.9320 / $194.7000 | Buy Now |
DISTI #
NOIP1SE2000A-QTI
|
Avnet Silica | Image Sensor Color CMOS 1920x1200Pixels 84-Pin LCC Tray (Alt: NOIP1SE2000A-QTI) RoHS: Compliant Min Qty: 42 Package Multiple: 42 Lead time: 4 Weeks, 3 Days | Silica - 0 |
|
Buy Now | |
DISTI #
NOIP1SE2000A-QTI
|
EBV Elektronik | Image Sensor Color CMOS 1920x1200Pixels 84-Pin LCC Tray (Alt: NOIP1SE2000A-QTI) RoHS: Compliant Min Qty: 42 Package Multiple: 42 Lead time: 4 Weeks, 4 Days | EBV - 0 |
|
Buy Now | |
DISTI #
3614126
|
Farnell | IMAGE SENSOR RoHS: Compliant Min Qty: 42 Lead time: 40 Weeks, 1 Days Container: Reel | 0 |
|
$243.7966 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NOIP1SE2000A-QTI
onsemi
Buy Now
Datasheet
|
Compare Parts:
NOIP1SE2000A-QTI
onsemi
CMOS Image Sensor, 2.3 MP, Global Shutter LVDS Output, Bayer Color, Microlens, LCC package, sealed glass with protective tape (D263), 42-JTRAY
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Manufacturer Package Code | 115BC | |
Reach Compliance Code | compliant | |
Date Of Intro | 2016-08-10 | |
Samacsys Manufacturer | onsemi | |
Additional Feature | GLOBAL SHUTTER; IT ALSO OPERATES AT 3.3 V NOMINAL SUPPLY VOLTAGE | |
Array Type | FRAME | |
Body Breadth | 19 mm | |
Body Height | 2.41 mm | |
Body Length or Diameter | 19 mm | |
Dynamic Range | 60 dB | |
Frame Rate | 230 fps | |
Horizontal Pixel | 1920 | |
Master Clock | 360 MHz | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optical Format | 2/3 inch | |
Output Interface Type | 4-WIRE INTERFACE | |
Package Shape/Style | SQUARE | |
Pixel Size | 4.8X4.8 µm | |
Sensitivity (V/lx.s) | 7.5 V/lx.s | |
Sensors/Transducers Type | IMAGE SENSOR,CMOS | |
Spectral Response (nm) | 400-1000 | |
Supply Voltage-Max | 1.9 V | |
Supply Voltage-Min | 1.7 V | |
Surface Mount | YES | |
Termination Type | SOLDER | |
Vertical Pixel | 1200 |