-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CMOS Image Sensor, 2.3 MP, Global Shutter LVDS Output, Monochrome, Microlens, LCC package, sealed glass with protective tape (D263), 42-JTRAY
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5556-NOIP1SN2000A-QTI-ND
|
DigiKey | IC IMAGE SENSOR 2MP LVDS 84LCC Min Qty: 1 Lead time: 30 Weeks Container: Tray |
42 In Stock |
|
$223.9230 / $244.2800 | Buy Now |
DISTI #
NOIP1SN2000A-QTI
|
Avnet Americas | Image Sensor Monochrome CMOS 1920x1200Pixels 84-Pin LCC Tray - Trays (Alt: NOIP1SN2000A-QTI) RoHS: Compliant Min Qty: 42 Package Multiple: 42 Lead time: 30 Weeks, 0 Days Container: Tray | 0 |
|
$173.9320 / $194.7000 | Buy Now |
DISTI #
863-NOIP1SN2000A-QTI
|
Mouser Electronics | Image Sensors PYTHON 2000 MONO LVD RoHS: Compliant | 0 |
|
$187.1100 | Order Now |
|
Future Electronics | Image Sensor Monochrome CMOS 1920x1200Pixels 84-Pin LCC Tray RoHS: Compliant pbFree: Yes Min Qty: 42 Package Multiple: 42 Container: Tray | 0Tray |
|
$183.4500 | Buy Now |
|
Future Electronics | Image Sensor Monochrome CMOS 1920x1200Pixels 84-Pin LCC Tray RoHS: Compliant pbFree: Yes Min Qty: 42 Package Multiple: 42 Container: Cut Tape/Mini-Reel | 0Cut Tape/Mini-Reel |
|
$183.4500 / $192.6200 | Buy Now |
|
Rochester Electronics | PYTHON2000 - CMOS Sensor RoHS: Compliant Status: Active Min Qty: 1 | 9 |
|
$160.9000 / $189.2900 | Buy Now |
DISTI #
NOIP1SN2000A-QTI
|
Avnet Americas | Image Sensor Monochrome CMOS 1920x1200Pixels 84-Pin LCC Tray - Trays (Alt: NOIP1SN2000A-QTI) RoHS: Compliant Min Qty: 42 Package Multiple: 42 Lead time: 30 Weeks, 0 Days Container: Tray | 0 |
|
$173.9320 / $194.7000 | Buy Now |
DISTI #
NOIP1SN2000A-QTI
|
Avnet Americas | Image Sensor Monochrome CMOS 1920x1200Pixels 84-Pin LCC Tray - Trays (Alt: NOIP1SN2000A-QTI) RoHS: Compliant Min Qty: 42 Package Multiple: 42 Lead time: 30 Weeks, 0 Days Container: Tray | 0 |
|
$173.9320 / $194.7000 | Buy Now |
DISTI #
NOIP1SN2000A-QTI
|
Avnet Silica | Image Sensor Monochrome CMOS 1920x1200Pixels 84-Pin LCC Tray (Alt: NOIP1SN2000A-QTI) RoHS: Compliant Min Qty: 42 Package Multiple: 42 Lead time: 4 Weeks, 3 Days | Silica - 0 |
|
Buy Now | |
DISTI #
NOIP1SN2000A-QTI
|
EBV Elektronik | Image Sensor Monochrome CMOS 1920x1200Pixels 84-Pin LCC Tray (Alt: NOIP1SN2000A-QTI) RoHS: Compliant Min Qty: 42 Package Multiple: 42 Lead time: 4 Weeks, 4 Days | EBV - 462 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NOIP1SN2000A-QTI
onsemi
Buy Now
Datasheet
|
Compare Parts:
NOIP1SN2000A-QTI
onsemi
CMOS Image Sensor, 2.3 MP, Global Shutter LVDS Output, Monochrome, Microlens, LCC package, sealed glass with protective tape (D263), 42-JTRAY
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Manufacturer Package Code | 115BC | |
Reach Compliance Code | compliant | |
Date Of Intro | 2016-08-10 | |
Samacsys Manufacturer | onsemi | |
Additional Feature | GLOBAL SHUTTER; IT ALSO OPERATES AT 3.3 V NOMINAL SUPPLY VOLTAGE | |
Array Type | FRAME | |
Body Breadth | 19 mm | |
Body Height | 2.41 mm | |
Body Length or Diameter | 19 mm | |
Dynamic Range | 60 dB | |
Frame Rate | 230 fps | |
Horizontal Pixel | 1920 | |
Master Clock | 360 MHz | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optical Format | 2/3 inch | |
Output Interface Type | 4-WIRE INTERFACE | |
Package Shape/Style | SQUARE | |
Pixel Size | 4.8X4.8 µm | |
Sensitivity (V/lx.s) | 7.5 V/lx.s | |
Sensors/Transducers Type | IMAGE SENSOR,CMOS | |
Spectral Response (nm) | 400-1000 | |
Supply Voltage-Max | 1.9 V | |
Supply Voltage-Min | 1.7 V | |
Surface Mount | YES | |
Termination Type | SOLDER | |
Vertical Pixel | 1200 |
This table gives cross-reference parts and alternative options found for NOIP1SN2000A-QTI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NOIP1SN2000A-QTI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NOIP1SN2000A-QDI | CMOS Image Sensor, 2.3 MP, Global Shutter LVDS Output, Monochrome, Microlens, LCC package, sealed glass (D263), 42-JTRAY | onsemi | NOIP1SN2000A-QTI vs NOIP1SN2000A-QDI |