Part Details for NOIP1SN5000A-LTI by onsemi
Overview of NOIP1SN5000A-LTI by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NOIP1SN5000A-LTI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5556-NOIP1SN5000A-LTI-ND
|
DigiKey | IC IMAGE SENSOR CMOS 128LBGA Min Qty: 1 Lead time: 30 Weeks Container: Tray |
41 In Stock |
|
$371.0330 / $383.5900 | Buy Now |
DISTI #
NOIP1SN5000A-LTI
|
Avnet Americas | CMOS Image Sensor Global Shutter 5.3 MP - Trays (Alt: NOIP1SN5000A-LTI) RoHS: Compliant Min Qty: 42 Package Multiple: 42 Lead time: 30 Weeks, 0 Days Container: Tray | 0 |
|
$197.6500 / $221.2500 | Buy Now |
DISTI #
863-NOIP1SN5000A-LTI
|
Mouser Electronics | Image Sensors Andon PYTHON 5000 P1 MONO LVDS RoHS: Compliant | 0 |
|
$244.5100 | Order Now |
DISTI #
NOIP1SN5000A-LTI
|
Avnet Americas | CMOS Image Sensor Global Shutter 5.3 MP - Trays (Alt: NOIP1SN5000A-LTI) RoHS: Compliant Min Qty: 42 Package Multiple: 42 Lead time: 30 Weeks, 0 Days Container: Tray | 0 |
|
$197.6500 / $221.2500 | Buy Now |
DISTI #
NOIP1SN5000A-LTI
|
Avnet Americas | CMOS Image Sensor Global Shutter 5.3 MP - Trays (Alt: NOIP1SN5000A-LTI) RoHS: Compliant Min Qty: 42 Package Multiple: 42 Lead time: 30 Weeks, 0 Days Container: Tray | 0 |
|
$197.6500 / $221.2500 | Buy Now |
DISTI #
NOIP1SN5000A-LTI
|
Avnet Silica | CMOS Image Sensor Global Shutter 5.3 MP (Alt: NOIP1SN5000A-LTI) RoHS: Compliant Min Qty: 42 Package Multiple: 42 Lead time: 4 Weeks, 3 Days | Silica - 0 |
|
Buy Now | |
DISTI #
NOIP1SN5000A-LTI
|
EBV Elektronik | CMOS Image Sensor Global Shutter 5.3 MP (Alt: NOIP1SN5000A-LTI) RoHS: Compliant Min Qty: 42 Package Multiple: 42 Lead time: 4 Weeks, 4 Days | EBV - 0 |
|
Buy Now | |
DISTI #
3614142
|
Farnell | IMAGE SENSOR RoHS: Compliant Min Qty: 42 Lead time: 40 Weeks, 1 Days Container: Reel | 0 |
|
$370.4652 | Buy Now |
Part Details for NOIP1SN5000A-LTI
NOIP1SN5000A-LTI CAD Models
NOIP1SN5000A-LTI Part Data Attributes
|
NOIP1SN5000A-LTI
onsemi
Buy Now
Datasheet
|
Compare Parts:
NOIP1SN5000A-LTI
onsemi
CMOS Image Sensor, 5.3 MP, Global Shutter LVDS Output, Monochrome, Microlens, LGA package, sealed glass with protective tape (D263), 42-JTRAY
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Manufacturer Package Code | 715AB | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | onsemi | |
Additional Feature | GLOBAL SHUTTER; IT ALSO OPERATES AT 3.3 V NOMINAL SUPPLY VOLTAGE | |
Array Type | FRAME | |
Body Breadth | 19 mm | |
Body Height | 1.78 mm | |
Body Length or Diameter | 19 mm | |
Dynamic Range | 60 dB | |
Frame Rate | 100 fps | |
Horizontal Pixel | 2592 | |
Master Clock | 360 MHz | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optical Format | 1 inch | |
Output Interface Type | 4-WIRE INTERFACE | |
Package Shape/Style | SQUARE | |
Pixel Size | 4.8X4.8 µm | |
Sensitivity (V/lx.s) | 7.5 V/lx.s | |
Sensors/Transducers Type | IMAGE SENSOR,CMOS | |
Spectral Response (nm) | 400-1000 | |
Supply Voltage-Max | 1.9 V | |
Supply Voltage-Min | 1.7 V | |
Surface Mount | YES | |
Termination Type | SOLDER | |
Vertical Pixel | 2048 |
Alternate Parts for NOIP1SN5000A-LTI
This table gives cross-reference parts and alternative options found for NOIP1SN5000A-LTI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NOIP1SN5000A-LTI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NOIP1FN5000A-LTI | CMOS Image Sensor, 5.3 MP, Global Shutter LVDS Output, NIR Enhanced, Microlens, LGA package, sealed glass with protective tape (D263), 42-JTRAY | onsemi | NOIP1SN5000A-LTI vs NOIP1FN5000A-LTI |