-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CMOS Image Sensor, 5.3 MP, Global Shutter LVDS Output, Monochrome, Microlens, LCC package, sealed glass with protective tape (D263), 42-JTRAY
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68Y0556
|
Newark | Python 5000 Mono Lvds, Tape On Lid/ Jtray |Onsemi NOIP1SN5000A-QTI Min Qty: 42 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$193.2300 | Buy Now |
DISTI #
5556-NOIP1SN5000A-QTI-ND
|
DigiKey | IC IMAGE SENSOR 5MP LVDS 84LCC Min Qty: 1 Lead time: 30 Weeks Container: Tray |
74 In Stock |
|
$371.0330 / $383.5900 | Buy Now |
DISTI #
NOIP1SN5000A-QTI
|
Avnet Americas | Image Sensor Monochrome CMOS 2592x2048Pixels 84-Pin LCC T/R - Trays (Alt: NOIP1SN5000A-QTI) RoHS: Compliant Min Qty: 42 Package Multiple: 1 Lead time: 30 Weeks, 0 Days Container: Tray | 34126 Factory Stock |
|
$197.6500 / $221.2500 | Buy Now |
DISTI #
NOIP1SN5000A-QTI
|
Avnet Americas | Image Sensor Monochrome CMOS 2592x2048Pixels 84-Pin LCC T/R - Trays (Alt: NOIP1SN5000A-QTI) RoHS: Compliant Min Qty: 2 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tray | 126 Partner Stock |
|
$350.7216 / $418.6032 | Buy Now |
DISTI #
863-NOIP1SN5000A-QTI
|
Mouser Electronics | Image Sensors Andon PYTHON 5000 MONO LVD RoHS: Compliant | 42 |
|
$371.0400 | Buy Now |
|
Future Electronics | PYTHON5000 Series 3.3 V 5 Mega Pixel Global Shutter CMOS Image Sensor - LCC-84 RoHS: Compliant pbFree: Yes Min Qty: 42 Package Multiple: 42 Container: Tray | 0Tray |
|
$363.7600 | Buy Now |
DISTI #
NOIP1SN5000A-QTI
|
Avnet Americas | Image Sensor Monochrome CMOS 2592x2048Pixels 84-Pin LCC T/R - Trays (Alt: NOIP1SN5000A-QTI) RoHS: Compliant Min Qty: 42 Package Multiple: 1 Lead time: 30 Weeks, 0 Days Container: Tray | 34126 Factory Stock |
|
$197.6500 / $221.2500 | Buy Now |
DISTI #
NOIP1SN5000A-QTI
|
Avnet Americas | Image Sensor Monochrome CMOS 2592x2048Pixels 84-Pin LCC T/R - Trays (Alt: NOIP1SN5000A-QTI) RoHS: Compliant Min Qty: 2 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tray | 126 Partner Stock |
|
$350.7216 / $418.6032 | Buy Now |
DISTI #
NOIP1SN5000A-QTI
|
Avnet Americas | Image Sensor Monochrome CMOS 2592x2048Pixels 84-Pin LCC T/R - Trays (Alt: NOIP1SN5000A-QTI) RoHS: Compliant Min Qty: 42 Package Multiple: 1 Lead time: 30 Weeks, 0 Days Container: Tray | 34126 Factory Stock |
|
$197.6500 / $221.2500 | Buy Now |
DISTI #
NOIP1SN5000A-QTI
|
Avnet Americas | Image Sensor Monochrome CMOS 2592x2048Pixels 84-Pin LCC T/R - Trays (Alt: NOIP1SN5000A-QTI) RoHS: Compliant Min Qty: 2 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tray | 126 Partner Stock |
|
$350.7216 / $418.6032 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NOIP1SN5000A-QTI
onsemi
Buy Now
Datasheet
|
Compare Parts:
NOIP1SN5000A-QTI
onsemi
CMOS Image Sensor, 5.3 MP, Global Shutter LVDS Output, Monochrome, Microlens, LCC package, sealed glass with protective tape (D263), 42-JTRAY
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Manufacturer Package Code | 115BC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 99 Weeks, 6 Days | |
Date Of Intro | 2016-08-10 | |
Samacsys Manufacturer | onsemi | |
Additional Feature | GLOBAL SHUTTER; IT ALSO OPERATES AT 3.3 V NOMINAL SUPPLY VOLTAGE | |
Array Type | FRAME | |
Body Breadth | 19 mm | |
Body Height | 2.41 mm | |
Body Length or Diameter | 19 mm | |
Dynamic Range | 60 dB | |
Frame Rate | 100 fps | |
Horizontal Pixel | 2592 | |
Master Clock | 360 MHz | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optical Format | 1 inch | |
Output Interface Type | 4-WIRE INTERFACE | |
Package Shape/Style | SQUARE | |
Pixel Size | 4.8X4.8 µm | |
Sensitivity (V/lx.s) | 7.5 V/lx.s | |
Sensors/Transducers Type | IMAGE SENSOR,CMOS | |
Spectral Response (nm) | 400-1000 | |
Supply Voltage-Max | 1.9 V | |
Supply Voltage-Min | 1.7 V | |
Surface Mount | YES | |
Termination Type | SOLDER | |
Vertical Pixel | 2048 |