-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CMOS Image Sensor, 5.3 MP, Global Shutter LVDS Output, Monochrome, Microlens, LCC package, sealed glass with protective tape (D263), Low Power, 42-JTRAY
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AC0936
|
Newark | Python5000P3 Mono Lvds/ Jtray |Onsemi NOIP3SN5000A-QTI Min Qty: 42 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$177.6500 | Buy Now |
DISTI #
5556-NOIP3SN5000A-QTI-ND
|
DigiKey | IC IMAGE SENSOR CMOS 84LCC Min Qty: 1 Lead time: 30 Weeks Container: Tray |
41 In Stock |
|
$201.3690 / $219.6800 | Buy Now |
DISTI #
NOIP3SN5000A-QTI
|
Avnet Americas | Image Sensor Monochrome CMOS 2592x2048Pixels 84-Pin LCC Tray - Trays (Alt: NOIP3SN5000A-QTI) RoHS: Compliant Min Qty: 42 Package Multiple: 42 Lead time: 30 Weeks, 0 Days Container: Tray | 0 |
|
$181.7100 / $203.4067 | Buy Now |
DISTI #
863-NOIP3SN5000A-QTI
|
Mouser Electronics | Image Sensors PYTHON 5000P3 MONO LVDS RoHS: Compliant | 0 |
|
$195.4800 | Order Now |
|
Quest Components | 26 |
|
$675.0000 / $787.5000 | Buy Now | |
|
Rochester Electronics | PYTHON5000 - CMOS Image Sensor, 5.3 MP, Global Shutter LVDS Output, Monochrome, Microlens, LCC package, sealed glass with protective tape (D263), Low Power RoHS: Compliant Status: Active Min Qty: 1 | 294 |
|
$168.0900 / $197.7600 | Buy Now |
DISTI #
NOIP3SN5000A-QTI
|
Avnet Americas | Image Sensor Monochrome CMOS 2592x2048Pixels 84-Pin LCC Tray - Trays (Alt: NOIP3SN5000A-QTI) RoHS: Compliant Min Qty: 42 Package Multiple: 42 Lead time: 30 Weeks, 0 Days Container: Tray | 0 |
|
$181.7100 / $203.4067 | Buy Now |
DISTI #
NOIP3SN5000A-QTI
|
Avnet Americas | Image Sensor Monochrome CMOS 2592x2048Pixels 84-Pin LCC Tray - Trays (Alt: NOIP3SN5000A-QTI) RoHS: Compliant Min Qty: 42 Package Multiple: 42 Lead time: 30 Weeks, 0 Days Container: Tray | 0 |
|
$181.7100 / $203.4067 | Buy Now |
DISTI #
3614150
|
Farnell | IMAGE SENSOR RoHS: Compliant Min Qty: 42 Lead time: 40 Weeks, 1 Days Container: Reel | 0 |
|
$205.9861 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NOIP3SN5000A-QTI
onsemi
Buy Now
Datasheet
|
Compare Parts:
NOIP3SN5000A-QTI
onsemi
CMOS Image Sensor, 5.3 MP, Global Shutter LVDS Output, Monochrome, Microlens, LCC package, sealed glass with protective tape (D263), Low Power, 42-JTRAY
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Manufacturer Package Code | 115BC | |
Reach Compliance Code | compliant | |
Date Of Intro | 2016-08-10 | |
Samacsys Manufacturer | onsemi | |
Additional Feature | GLOBAL SHUTTER; IT ALSO OPERATES AT 3.3 V NOMINAL SUPPLY VOLTAGE | |
Array Type | FRAME | |
Body Breadth | 19 mm | |
Body Height | 2.41 mm | |
Body Length or Diameter | 19 mm | |
Dynamic Range | 60 dB | |
Frame Rate | 45 fps | |
Horizontal Pixel | 2592 | |
Master Clock | 360 MHz | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optical Format | 1 inch | |
Output Interface Type | 4-WIRE INTERFACE | |
Package Shape/Style | SQUARE | |
Pixel Size | 4.8X4.8 µm | |
Sensitivity (V/lx.s) | 7.5 V/lx.s | |
Sensors/Transducers Type | IMAGE SENSOR,CMOS | |
Spectral Response (nm) | 400-1000 | |
Supply Voltage-Max | 1.9 V | |
Supply Voltage-Min | 1.7 V | |
Surface Mount | YES | |
Termination Type | SOLDER | |
Vertical Pixel | 2048 |
This table gives cross-reference parts and alternative options found for NOIP3SN5000A-QTI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NOIP3SN5000A-QTI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NOIP3SN5000A-QDI | CMOS Image Sensor, 5.3 MP, Global Shutter LVDS Output, Monochrome, Microlens, LCC package, sealed glass (D263), Low Power, 42-JTRAY | onsemi | NOIP3SN5000A-QTI vs NOIP3SN5000A-QDI |