-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CMOS Image Sensor, 26.2 MP, Global Shutter LVDS Output, Bayer Color, Microlens, micro-PGA package, sealed glass (D263), Protective Tape, 12-JTRAY
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AC3034
|
Newark | Cmos Image Sensor, Global Shutter, 25 Megapixel/ Jtray |Onsemi NOIV1SE025KA-GTI RoHS: Not Compliant Min Qty: 12 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2,774.1300 / $2,943.5400 | Buy Now |
DISTI #
2156-NOIV1SE025KA-GTI-488-ND
|
DigiKey | CMOS IMAGE SENSOR, 26.2 MP, GLOB Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
12 In Stock |
|
$3,058.8300 | Buy Now |
DISTI #
5556-NOIV1SE025KA-GTI-ND
|
DigiKey | IC IMAGE SENSOR 25MP 355UPGA Min Qty: 1 Lead time: 30 Weeks Container: Tray |
12 In Stock |
|
$2,822.1900 | Buy Now |
DISTI #
NOIV1SE025KA-GTI
|
Avnet Americas | VITA25K COLOR ML PGA355 W - Trays (Alt: NOIV1SE025KA-GTI) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tray | 12 Partner Stock |
|
$2,583.5330 / $3,091.7690 | Buy Now |
DISTI #
NOIV1SE025KA-GTI
|
Avnet Americas | VITA25K COLOR ML PGA355 W - Trays (Alt: NOIV1SE025KA-GTI) RoHS: Compliant Min Qty: 12 Package Multiple: 12 Lead time: 30 Weeks, 0 Days Container: Tray | 100 Factory Stock |
|
$2,625.8860 / $3,134.1218 | Buy Now |
DISTI #
863-NOIV1SE025KA-GTI
|
Mouser Electronics | Image Sensors VITA25K COLOR ML PGA 355 W RoHS: Compliant | 0 |
|
$2,844.3900 | Order Now |
|
Onlinecomponents.com | Vita25K Color Ml Pga355 With Protective Foil/Jtray |Onsemi NOIV1SE025KA-GTI | 0 |
|
$2,684.0500 / $7,877.6600 | Buy Now |
|
Rochester Electronics | VITA25K - CMOS Image Sensor, 26.2 MP, Global Shutter LVDS Output, Bayer Color, Microlens, micro-PGA package RoHS: Compliant Status: Active Min Qty: 1 | 12 |
|
$2,625.0000 / $3,088.2400 | Buy Now |
DISTI #
NOIV1SE025KA-GTI
|
Avnet Silica | (Alt: NOIV1SE025KA-GTI) RoHS: Compliant Min Qty: 12 Package Multiple: 12 Lead time: 31 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
NOIV1SE025KA-GTI
|
Avnet Silica | (Alt: NOIV1SE025KA-GTI) RoHS: Compliant Min Qty: 12 Package Multiple: 12 Lead time: 31 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NOIV1SE025KA-GTI
onsemi
Buy Now
Datasheet
|
Compare Parts:
NOIV1SE025KA-GTI
onsemi
CMOS Image Sensor, 26.2 MP, Global Shutter LVDS Output, Bayer Color, Microlens, micro-PGA package, sealed glass (D263), Protective Tape, 12-JTRAY
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | UPGA-355 | |
Manufacturer Package Code | 107DJ | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Weeks | |
Date Of Intro | 2018-05-09 | |
Samacsys Manufacturer | onsemi | |
Additional Feature | IT ALSO OPERATES AT 3 TO 3.6 V SUPPLY VOLTAGE, GLOBAL SHUTTER, ROLLING SHUTTER | |
Array Type | FRAME | |
Body Breadth | 36.1 mm | |
Body Length or Diameter | 43.1 mm | |
Dynamic Range | 59.6 dB | |
Frame Rate | 53 fps | |
Horizontal Pixel | 5120 | |
Housing | CERAMIC | |
Master Clock | 310 MHz | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Current-Max | 775 mA | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optical Format | 1.37 inch | |
Output Interface Type | 4-WIRE INTERFACE | |
Output Type | DIGITAL OUTPUT | |
Package Shape/Style | RECTANGULAR | |
Pixel Size | 4.50X4.50 µm | |
Sensors/Transducers Type | IMAGE SENSOR,CMOS | |
Spectral Response (nm) | 400-1000 | |
Supply Voltage-Max | 2 V | |
Supply Voltage-Min | 1.6 V | |
Surface Mount | NO | |
Termination Type | SOLDER | |
Vertical Pixel | 5120 |
This table gives cross-reference parts and alternative options found for NOIV1SE025KA-GTI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NOIV1SE025KA-GTI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NOIV1SE025KA-GDC | CMOS Image Sensor, 26.2 MP, Global Shutter LVDS Output, Bayer Color, Microlens, micro-PGA package, sealed glass (D263), CPGA355, 36.10x43.10, 12-JTRAY | onsemi | NOIV1SE025KA-GTI vs NOIV1SE025KA-GDC |