Part Details for NOIV1SE2000A-QDC by onsemi
Overview of NOIV1SE2000A-QDC by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for NOIV1SE2000A-QDC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | VITA2000 - CMOS Sensor, 1920 Horiz pixels, 1200 Vert pixels, 92fps, Square, Surface Mount RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 28 |
|
$250.9900 / $295.2800 | Buy Now |
Part Details for NOIV1SE2000A-QDC
NOIV1SE2000A-QDC CAD Models
NOIV1SE2000A-QDC Part Data Attributes
|
NOIV1SE2000A-QDC
onsemi
Buy Now
Datasheet
|
Compare Parts:
NOIV1SE2000A-QDC
onsemi
CMOS Image Sensor, 2.3 MP, Global Shutter LVDS Output, Bayer Color, Microlens, LCC package, sealed glass (D263), LCC52 19.05 X 19.05, 60-JTRAY
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | LCC52 19.05 X 19.05 | |
Package Description | LCC-52 | |
Pin Count | 52 | |
Manufacturer Package Code | 115AP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | IT ALSO HAVE SUPPLY VOLTAGE 3.0 TO 3.6 V, ALSO CURRENT CONSUMPTION 125 MA, GLOBAL SHUTTER, ROLLING SHUTTER | |
Array Type | FRAME | |
Body Breadth | 19.05 mm | |
Body Height | 2.2 mm | |
Body Length or Diameter | 19.05 mm | |
Dynamic Range | 53 dB | |
Frame Rate | 92 fps | |
Horizontal Pixel | 1920 | |
Housing | CERAMIC | |
Master Clock | 62 MHz | |
Mounting Feature | SURFACE MOUNT | |
Operating Current-Max | 60 mA | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Optical Format | 2/3 inch | |
Output Interface Type | 4-WIRE INTERFACE | |
Package Shape/Style | SQUARE | |
Pixel Size | 4.80X4.80 µm | |
Sensors/Transducers Type | IMAGE SENSOR,CMOS | |
Supply Voltage-Max | 2 V | |
Supply Voltage-Min | 1.6 V | |
Surface Mount | YES | |
Termination Type | SOLDER | |
Vertical Pixel | 1200 |