Part Details for NOIV1SN025KA-GWC by onsemi
Overview of NOIV1SN025KA-GWC by onsemi
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for NOIV1SN025KA-GWC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AC3039
|
Newark | Cmos Image Sensor, Global Shutter, 25 Megapixel/ Jtray |Onsemi NOIV1SN025KA-GWC Min Qty: 12 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,777.6700 / $1,886.2300 | Buy Now |
DISTI #
5556-NOIV1SN025KA-GWC-ND
|
DigiKey | VITA25K MONO IMAGE SENSOR Min Qty: 1 Lead time: 29 Weeks Container: Tray |
12 In Stock |
|
$1,822.8600 | Buy Now |
DISTI #
NOIV1SN025KA-GWC
|
Avnet Americas | Image Sensor Monochrome CMOS 5120x5120Pixels 355-Pin uPGA - Trays (Alt: NOIV1SN025KA-GWC) RoHS: Compliant Min Qty: 12 Package Multiple: 12 Lead time: 29 Weeks, 0 Days Container: Tray | 0 |
|
$1,818.3800 / $2,035.5000 | Buy Now |
DISTI #
863-NOIV1SN025KA-GWC
|
Mouser Electronics | Image Sensors Andon VITA25K MONO IMAGE SENSOR RoHS: Compliant | 0 |
|
$1,822.8600 | Order Now |
|
Future Electronics | NOIV1SN025KA-GWC RoHS: Compliant pbFree: Yes Min Qty: 12 Package Multiple: 12 Lead time: 29 Weeks Container: Tray | 0Tray |
|
$1,787.1200 | Buy Now |
DISTI #
NOIV1SN025KA-GWC
|
Avnet Silica | Image Sensor Monochrome CMOS 5120x5120Pixels 355-Pin uPGA (Alt: NOIV1SN025KA-GWC) RoHS: Compliant Min Qty: 12 Package Multiple: 12 Lead time: 30 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
NOIV1SN025KA-GWC
|
EBV Elektronik | Image Sensor Monochrome CMOS 5120x5120Pixels 355-Pin uPGA (Alt: NOIV1SN025KA-GWC) RoHS: Compliant Min Qty: 12 Package Multiple: 12 Lead time: 31 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for NOIV1SN025KA-GWC
NOIV1SN025KA-GWC CAD Models
NOIV1SN025KA-GWC Part Data Attributes
|
NOIV1SN025KA-GWC
onsemi
Buy Now
Datasheet
|
Compare Parts:
NOIV1SN025KA-GWC
onsemi
CMOS Image Sensor, 26.2 MP, Global Shutter LVDS Output, Monochrome, Microlens, micro-PGA package, windowless, 12-JTRAY
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | UPGA-355 | |
Manufacturer Package Code | 107DJ | |
Reach Compliance Code | compliant | |
Factory Lead Time | 29 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | IT ALSO HAS ANALOG SUPPLY VOLTAGE 3.0 TO 3.6 V, ALSO ANALOG CURRENT 775 MA, IT HAS OPTICAL FORMAT OF 35 MM, GLOBAL SHUTTER, ROLLING SHUTTER | |
Array Type | FRAME | |
Body Breadth | 36.1 mm | |
Body Length or Diameter | 43.1 mm | |
Dynamic Range | 56.2 dB | |
Frame Rate | 53 fps | |
Horizontal Pixel | 5120 | |
Housing | CERAMIC | |
Master Clock | 310 MHz | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Current-Max | 380 mA | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optical Format | 1.37 inch | |
Output Interface Type | 4-WIRE INTERFACE | |
Output Type | DIGITAL OUTPUT | |
Package Shape/Style | RECTANGULAR | |
Pixel Size | 4.50X4.50 µm | |
Sensors/Transducers Type | IMAGE SENSOR,CMOS | |
Spectral Response (nm) | 400-1000 | |
Supply Voltage-Max | 2 V | |
Supply Voltage-Min | 1.6 V | |
Surface Mount | NO | |
Termination Type | SOLDER | |
Vertical Pixel | 5120 |